ex VAT

15ohm Panel / Chassis Mount Resistors:

135 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1768209

RoHS

Date/Lot Code

Each
1+
£19.270
3+
£12.950
5+
£11.520
10+
£10.090
20+
£8.760
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
3829059

RoHS

Date/Lot Code

Each
1+
£15.170
Min: 1 / Mult: 1
15ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
9506861

RoHS

Date/Lot Code

Each
1+
£5.120
10+
£3.440
25+
£2.920
50+
£2.730
100+
£2.530
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1174291

RoHS

Date/Lot Code

Each
1+
£13.210
10+
£9.360
20+
£8.500
Min: 1 / Mult: 1
15ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
9508120

RoHS

Date/Lot Code

Each
1+
£7.840
5+
£6.770
10+
£5.690
25+
£5.310
50+
£4.710
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259479

RoHS

Date/Lot Code

Each
1+
£3.910
5+
£3.540
10+
£3.010
20+
£2.770
40+
£2.660
More Pricing...
Min: 1 / Mult: 1
15ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9507329

RoHS

Date/Lot Code

Each
1+
£6.120
5+
£4.980
10+
£3.830
25+
£3.570
50+
£3.000
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
25W
-
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1259415

RoHS

Date/Lot Code

Each
1+
£3.360
5+
£3.050
10+
£2.690
20+
£2.540
40+
£2.380
More Pricing...
Min: 1 / Mult: 1
15ohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
9507779

RoHS

Date/Lot Code

Each
1+
£5.470
10+
£4.080
25+
£3.020
50+
£2.790
100+
£2.560
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
2805355

RoHS

Date/Lot Code

Each
1+
£1.890
3+
£1.560
5+
£1.490
10+
£1.410
20+
£1.250
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2251104

RoHS

Date/Lot Code

Each
1+
£7.250
50+
£4.090
100+
£3.210
250+
£2.570
500+
£2.370
More Pricing...
Min: 1 / Mult: 1
15ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
2805375

RoHS

Date/Lot Code

Each
1+
£3.690
3+
£3.520
5+
£3.350
10+
£2.960
20+
£2.620
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3829112

RoHS

Date/Lot Code

Each
1+
£51.460
10+
£41.170
20+
£38.000
Min: 1 / Mult: 1
15ohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829048

RoHS

Date/Lot Code

Each
1+
£18.520
10+
£14.470
20+
£13.360
Min: 1 / Mult: 1
15ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
2805367

RoHS

Each
1+
£1.670
3+
£1.630
5+
£1.580
10+
£1.540
20+
£1.510
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805394

RoHS

Date/Lot Code

Each
1+
£46.780
Min: 1 / Mult: 1
15ohm
TE Series
1kW
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
3829070

RoHS

Date/Lot Code

Each
1+
£23.580
10+
£18.910
20+
£16.710
Min: 1 / Mult: 1
15ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829101

RoHS

Date/Lot Code

Each
1+
£52.620
10+
£38.530
20+
£37.760
Min: 1 / Mult: 1
15ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3791266

RoHS

Each
1+
£3.250
5+
£2.670
10+
£2.160
20+
£2.140
40+
£1.890
More Pricing...
Min: 1 / Mult: 1
15ohm
THS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3829081

RoHS

Date/Lot Code

Each
1+
£32.050
10+
£25.430
20+
£23.140
Min: 1 / Mult: 1
15ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
4049029

RoHS

Date/Lot Code

Each
1+
£57.530
10+
£46.020
20+
£42.480
Min: 1 / Mult: 1
15ohm
CJP Series
600W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048922

RoHS

Each
1+
£24.390
10+
£19.590
20+
£17.260
Min: 1 / Mult: 1
15ohm
CJP Series
150W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048859

RoHS

Date/Lot Code

Each
1+
£18.940
3+
£16.710
5+
£14.800
10+
£14.270
20+
£13.660
More Pricing...
Min: 1 / Mult: 1
15ohm
CJP Series
60W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4068954

RoHS

Date/Lot Code

Each
1+
£13.600
2+
£12.150
3+
£10.460
5+
£8.720
10+
£8.550
Min: 1 / Mult: 1
15ohm
QL Series
100W
-
± 5%
Solder Lug
-
Wirewound
0
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4048869

RoHS

Date/Lot Code

Each
1+
£16.400
3+
£15.880
5+
£14.060
10+
£12.700
20+
£11.250
Min: 1 / Mult: 1
15ohm
CJP Series
80W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account