ex VAT

0.39ohm Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769337

RoHS

Date/Lot Code

Each
1+
£10.590
10+
£7.510
Min: 1 / Mult: 1
0.39ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
1259395

RoHS

Date/Lot Code

Each
1+
£3.360
5+
£3.050
10+
£2.690
20+
£2.540
40+
£2.380
More Pricing...
Min: 1 / Mult: 1
0.39ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
3769368

RoHS

Date/Lot Code

Each
1+
£15.690
10+
£12.560
20+
£12.310
Min: 1 / Mult: 1
0.39ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3771511

RoHS

Date/Lot Code

Each
1+
£16.910
10+
£12.180
25+
£10.760
50+
£10.460
100+
£9.720
More Pricing...
Min: 1 / Mult: 1
0.39ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3771478

RoHS

Date/Lot Code

Each
10+
£9.900
25+
£9.200
50+
£9.100
100+
£8.440
250+
£7.720
More Pricing...
Min: 10 / Mult: 10
0.39ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3771496

RoHS

Date/Lot Code

Each
1+
£14.980
10+
£9.970
25+
£9.280
50+
£9.160
100+
£8.500
More Pricing...
Min: 1 / Mult: 1
0.39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769352

RoHS

Date/Lot Code

Each
1+
£15.240
10+
£10.390
20+
£9.480
Min: 1 / Mult: 1
0.39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
2917181

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£1.920
1000+
£1.830
2500+
£1.750
Min: 200 / Mult: 200
0.39ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
4048610

RoHS

Date/Lot Code

Each
25+
£12.300
Min: 25 / Mult: 25
0.39ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account