ex VAT

0.15ohm Panel / Chassis Mount Resistors:

20 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769347

RoHS

Date/Lot Code

Each
1+
£10.680
10+
£7.570
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769362

RoHS

Each
1+
£12.380
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
1259454

RoHS

Date/Lot Code

Each
1+
£4.040
5+
£3.660
10+
£3.150
20+
£2.860
40+
£2.660
More Pricing...
Min: 1 / Mult: 1
0.15ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
3769332

RoHS

Date/Lot Code

Each
1+
£14.860
10+
£11.290
20+
£10.430
Min: 1 / Mult: 1
0.15ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
4068918

RoHS

Each
1+
£9.520
2+
£8.500
3+
£7.920
5+
£7.330
10+
£6.100
More Pricing...
Min: 1 / Mult: 1
0.15ohm
QL Series
50W
± 5%
Solder Lug
-
Wirewound
0
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4683325

RoHS

Date/Lot Code

Each
1+
£18.530
10+
£14.470
20+
£13.360
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683369

RoHS

Date/Lot Code

Each
1+
£23.230
10+
£16.760
20+
£14.520
Min: 1 / Mult: 1
0.15ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683281

RoHS

Date/Lot Code

Each
1+
£16.180
10+
£12.640
20+
£11.670
Min: 1 / Mult: 1
0.15ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
2917168

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£2.240
1000+
£2.140
2500+
£2.030
Min: 200 / Mult: 200
0.15ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2917497

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£1.680
1000+
£1.600
2500+
£1.540
Min: 200 / Mult: 200
0.15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3771505

RoHS

Date/Lot Code

Each
10+
£12.180
25+
£10.760
50+
£10.310
100+
£9.690
250+
£8.910
More Pricing...
Min: 10 / Mult: 10
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3771491

RoHS

Date/Lot Code

Each
1+
£14.980
10+
£10.590
25+
£9.330
50+
£9.160
100+
£8.500
More Pricing...
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
4044361

RoHS

Each
1+
£4.370
3+
£4.100
5+
£3.870
10+
£3.640
20+
£3.350
More Pricing...
Min: 1 / Mult: 1
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043470

RoHS

Date/Lot Code

Each
1+
£11.680
3+
£9.340
5+
£8.480
10+
£7.610
20+
£7.400
More Pricing...
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4582575

RoHS

Date/Lot Code

Each
200+
£3.300
Min: 200 / Mult: 200
0.15ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
4582509

RoHS

Date/Lot Code

Each
500+
£2.420
Min: 500 / Mult: 500
0.15ohm
Riedon UAL Series
10W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
-
3771472

RoHS

Date/Lot Code

Each
10+
£9.910
25+
£9.270
50+
£9.010
100+
£8.490
250+
£7.780
More Pricing...
Min: 10 / Mult: 10
0.15ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
2058961

RoHS

Each
1+
£3.530
Min: 1 / Mult: 1
0.15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
9507183

RoHS

Date/Lot Code

Each
1+
£7.460
Min: 1 / Mult: 1
0.15ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2058968

RoHS

Each
1+
£7.800
5+
£5.200
10+
£4.460
20+
£3.470
40+
£2.840
More Pricing...
Min: 1 / Mult: 1
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account