ex VAT

0.05ohm Panel / Chassis Mount Resistors:

17 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225490

RoHS

Date/Lot Code

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
0.05ohm
HSF Series
50W
-
± 5%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
9508570

RoHS

Date/Lot Code

Each
1+
£12.000
5+
£8.070
10+
£7.450
25+
£6.830
50+
£5.930
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
1259281

RoHS

Each
1+
£2.900
5+
£2.390
10+
£1.480
20+
£1.360
40+
£1.310
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
2805198

RoHS

Date/Lot Code

Each
1+
£3.400
5+
£3.090
10+
£2.240
20+
£2.100
40+
£1.960
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
3791301

RoHS

Each
1+
£2.690
5+
£2.220
10+
£1.690
20+
£1.550
40+
£1.440
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
3791321

RoHS

Date/Lot Code

Each
1+
£4.800
5+
£4.350
10+
£3.300
20+
£3.140
40+
£2.930
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
2917386

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£1.700
1000+
£1.600
2500+
£1.530
Min: 200 / Mult: 200
0.05ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
2917178

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£1.900
1000+
£1.820
2500+
£1.740
Min: 200 / Mult: 200
0.05ohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
4301371

RoHS

Date/Lot Code

Each
50+
£1.970
150+
£1.850
Min: 50 / Mult: 50
0.05ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
1259451

RoHS

Date/Lot Code

Each
1+
£4.110
5+
£3.730
10+
£2.700
20+
£2.540
40+
£2.380
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
1550733

RoHS

Date/Lot Code

Each
1+
£56.160
2+
£49.140
3+
£43.410
5+
£37.670
10+
£31.940
More Pricing...
Min: 1 / Mult: 1
0.05ohm
TGHG Series
100W
SOT-227
± 1%
Screw
-
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
4225835

RoHS

Date/Lot Code

Each
1+
£411.850
5+
£338.780
10+
£332.000
Min: 1 / Mult: 1
0.05ohm
FNP Series
500W
-
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
9507167

RoHS

Date/Lot Code

Each
1+
£7.120
5+
£5.620
10+
£4.790
25+
£4.060
50+
£3.570
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WH Series
25W
-
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1259336

RoHS

Each
1+
£2.950
5+
£2.210
10+
£1.900
20+
£1.660
40+
£1.390
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
1259390

RoHS

Date/Lot Code

Each
1+
£3.590
5+
£3.260
10+
£2.920
20+
£2.540
40+
£2.220
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
4045176

RoHS

Date/Lot Code

Each
20+
£40.060
Min: 20 / Mult: 20
0.05ohm
TGHG Series
100W
-
± 0.5%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4044358

RoHS

Each
1+
£7.110
3+
£6.320
5+
£5.520
10+
£4.730
20+
£3.780
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account