ex VAT

Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141502

RoHS

Date/Lot Code

Each
1+
£19.25
3+
£16.59
5+
£15.19
10+
£13.78
20+
£12.32
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141224

RoHS

Date/Lot Code

Each
1+
£5.91
10+
£4.70
20+
£4.23
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1141225

RoHS

Date/Lot Code

Each
1+
£6.48
10+
£5.15
20+
£4.64
Min: 1 / Mult: 1
100ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1141504

RoHS

Date/Lot Code

Each
1+
£18.74
3+
£16.66
5+
£15.08
10+
£13.50
20+
£12.37
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141220

RoHS

Date/Lot Code

Each
1+
£6.48
10+
£5.15
20+
£4.64
Min: 1 / Mult: 1
10ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1141503

RoHS

Date/Lot Code

Each
1+
£13.87
3+
£12.79
5+
£11.70
10+
£10.62
20+
£10.61
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141507

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
220ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141216

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.1ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1141506

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
100ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1714051

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
15ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1714057

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.2kohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1141228

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1kohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1714052

RoHS

Each
Pricing is unavailable. Please contact customer services.
33ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1141505

RoHS

Each
Pricing is unavailable. Please contact customer services.
47ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141509

RoHS

Date/Lot Code

Each
1+
£11.08
3+
£9.86
5+
£8.19
10+
£6.51
20+
£5.94
More Pricing...
Min: 1 / Mult: 1
330ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1141221

RoHS

Each
Pricing is unavailable. Please contact customer services.
22ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
1141515

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1714047

RoHS

Each
1+
£7.51
5+
£5.77
10+
£5.14
20+
£4.34
40+
£3.72
More Pricing...
Min: 1 / Mult: 1
0.47ohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 250ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1714058

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.3kohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1141513

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
1714049

RoHS

Each
1+
£7.11
3+
£6.30
5+
£5.50
10+
£4.69
20+
£4.14
More Pricing...
Min: 1 / Mult: 1
3.3kohm
RCH Series
25W
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
9mm
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account