ex VAT

Panel / Chassis Mount Resistors:

135 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2925416

RoHS

Each
1+
£5.35
10+
£3.73
20+
£3.66
Min: 1 / Mult: 1
4ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
1141238

RoHS

Date/Lot Code

Each
1+
£7.16
10+
£5.69
20+
£5.13
Min: 1 / Mult: 1
22ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141237

RoHS

Date/Lot Code

Each
1+
£6.96
10+
£5.53
20+
£4.98
Min: 1 / Mult: 1
10ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141233

RoHS

Date/Lot Code

Each
1+
£7.16
10+
£5.69
20+
£5.13
Min: 1 / Mult: 1
4.7ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141242

RoHS

Date/Lot Code

Each
1+
£7.16
10+
£5.69
20+
£5.13
Min: 1 / Mult: 1
68ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1703814

Date/Lot Code

Each
1+
£24.69
10+
£17.86
20+
£16.01
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141236

RoHS

Date/Lot Code

Each
1+
£6.84
10+
£5.44
20+
£4.90
Min: 1 / Mult: 1
6.8ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141240

RoHS

Each
1+
£7.16
10+
£5.69
20+
£5.13
Min: 1 / Mult: 1
47ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
3399737

RoHS

Each
1+
£7.67
3+
£6.95
5+
£6.14
10+
£5.43
20+
£5.22
More Pricing...
Min: 1 / Mult: 1
27kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 100ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
1141231

RoHS

Date/Lot Code

Each
1+
£7.16
10+
£5.69
20+
£5.13
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
4582606

RoHS

Date/Lot Code

Each
1+
£5.60
5+
£4.79
10+
£4.15
20+
£3.84
40+
£3.52
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
4582611

RoHS

Date/Lot Code

Each
1+
£5.64
5+
£4.83
10+
£4.18
20+
£3.87
40+
£3.55
More Pricing...
Min: 1 / Mult: 1
40ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
4582600

RoHS

Date/Lot Code

Each
1+
£6.62
5+
£5.71
10+
£4.79
20+
£4.68
40+
£4.57
More Pricing...
Min: 1 / Mult: 1
220ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
4582620

RoHS

Date/Lot Code

Each
1+
£5.39
5+
£4.83
10+
£3.86
20+
£3.66
40+
£3.45
More Pricing...
Min: 1 / Mult: 1
6ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
4538234

RoHS

Date/Lot Code

Each
1+
£3.69
5+
£2.97
10+
£2.24
25+
£2.19
50+
£2.09
More Pricing...
Min: 1 / Mult: 1
620ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
4538233

RoHS

Date/Lot Code

Each
1+
£4.67
5+
£4.59
10+
£2.68
25+
£2.60
50+
£2.51
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
2925413

RoHS

Date/Lot Code

Each
1+
£4.71
10+
£4.04
20+
£3.72
Min: 1 / Mult: 1
430ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
1141246

RoHS

Each
1+
£3.89
10+
£3.09
20+
£2.78
Min: 1 / Mult: 1
470ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
2925431

RoHS

Each
1+
£4.82
Min: 1 / Mult: 1
8.2ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
2925410

RoHS

Each
1+
£4.68
10+
£2.94
20+
£2.88
Min: 1 / Mult: 1
3.3ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
2925418

RoHS

Each
1+
£5.35
10+
£4.28
20+
£3.79
Min: 1 / Mult: 1
500ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
2925390

RoHS

Each
1+
£5.68
10+
£4.43
20+
£4.02
Min: 1 / Mult: 1
10ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
3791277

RoHS

Date/Lot Code

Each
1+
£2.86
Min: 1 / Mult: 1
27kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 100ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
1141232

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.2ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141248

RoHS

Date/Lot Code

Each
1+
£6.98
10+
£5.55
20+
£5.00
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account