ex VAT

Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4044532

RoHS

Date/Lot Code

Each
1+
£56.940
10+
£38.310
Min: 1 / Mult: 1
100ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044542

RoHS

Date/Lot Code

Each
1+
£56.940
Min: 1 / Mult: 1
4.7ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044537

RoHS

Date/Lot Code

Each
1+
£46.100
10+
£35.590
Min: 1 / Mult: 1
22ohm
HSW Series
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044544

RoHS

Date/Lot Code

Each
14+
£36.810
Min: 14 / Mult: 14
6.8ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044539

RoHS

Date/Lot Code

Each
14+
£37.410
Min: 14 / Mult: 14
330ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044536

RoHS

Date/Lot Code

Each
14+
£38.830
Min: 14 / Mult: 14
1kohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044533

RoHS

Date/Lot Code

Each
14+
£36.360
Min: 14 / Mult: 14
10ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044535

RoHS

Date/Lot Code

Each
14+
£35.390
Min: 14 / Mult: 14
1kohm
0
600W
0
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044545

RoHS

Date/Lot Code

Each
14+
£37.670
Min: 14 / Mult: 14
0.1ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044541

RoHS

Date/Lot Code

Each
14+
£35.460
Min: 14 / Mult: 14
47ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044534

RoHS

Date/Lot Code

Each
14+
£35.380
Min: 14 / Mult: 14
180ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
4044543

RoHS

Date/Lot Code

Each
14+
£34.760
Min: 14 / Mult: 14
680ohm
0
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account