ex VAT

55W Panel / Chassis Mount Resistors:

31 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4043137

RoHS

Date/Lot Code

Each
25+
£12.050
Min: 25 / Mult: 25
2ohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043141

RoHS

Date/Lot Code

Each
25+
£10.460
Min: 25 / Mult: 25
40ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043134

RoHS

Date/Lot Code

Each
25+
£10.460
Min: 25 / Mult: 25
25ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043122

RoHS

Date/Lot Code

Each
25+
£9.530
Min: 25 / Mult: 25
10ohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043138

RoHS

Date/Lot Code

Each
25+
£12.040
Min: 25 / Mult: 25
3kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043142

RoHS

Date/Lot Code

Each
25+
£12.040
Min: 25 / Mult: 25
4kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043139

RoHS

Date/Lot Code

Each
25+
£11.270
Min: 25 / Mult: 25
3kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043132

RoHS

Date/Lot Code

Each
25+
£17.380
Min: 25 / Mult: 25
25ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043127

RoHS

Date/Lot Code

Each
25+
£12.960
Min: 25 / Mult: 25
1ohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043147

RoHS

Date/Lot Code

Each
25+
£12.060
Min: 25 / Mult: 25
5kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043129

RoHS

Date/Lot Code

Each
25+
£10.720
Min: 25 / Mult: 25
200ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043150

RoHS

Date/Lot Code

Each
25+
£10.460
Min: 25 / Mult: 25
75ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043148

RoHS

Date/Lot Code

Each
25+
£10.590
Min: 25 / Mult: 25
5kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043124

RoHS

Date/Lot Code

Each
25+
£13.740
Min: 25 / Mult: 25
15kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043131

RoHS

Date/Lot Code

Each
25+
£10.720
Min: 25 / Mult: 25
250ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043151

RoHS

Date/Lot Code

Each
25+
£10.890
Min: 25 / Mult: 25
7.5kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043144

RoHS

Date/Lot Code

Each
25+
£10.200
Min: 25 / Mult: 25
500ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043136

RoHS

Date/Lot Code

Each
25+
£12.090
Min: 25 / Mult: 25
2.5kohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043135

RoHS

Date/Lot Code

Each
25+
£10.200
Min: 25 / Mult: 25
2ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043152

RoHS

Date/Lot Code

Each
25+
£10.780
Min: 25 / Mult: 25
7.5kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043120

RoHS

Date/Lot Code

Each
25+
£12.400
Min: 25 / Mult: 25
10ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043128

RoHS

Date/Lot Code

Each
25+
£10.920
Min: 25 / Mult: 25
1.5ohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043126

RoHS

Date/Lot Code

Each
25+
£10.200
Min: 25 / Mult: 25
1.5ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
4043143

RoHS

Date/Lot Code

Each
25+
£11.270
Min: 25 / Mult: 25
4kohm
55W
± 5%
Solder Lug
Wirewound
0
High Power
Chassis Mount
25.4mm
14.288mm
4043119

RoHS

Date/Lot Code

Each
25+
£10.200
Min: 25 / Mult: 25
100ohm
55W
± 5%
Solder Lug
Wirewound
± 260ppm/°C
High Power
Chassis Mount
25.4mm
14.288mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account