100W 8ohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2925462

RoHS

Each
1+
£11.57
10+
£7.03
Min: 1 / Mult: 1
8ohm
LPR Series
100W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
3225433

RoHS

Each
1+
£16.34
10+
£12.06
Min: 1 / Mult: 1
8ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
4043465

RoHS

Each
1+
£9.44
3+
£8.85
5+
£8.17
10+
£7.49
20+
£7.23
More Pricing...
Min: 1 / Mult: 1
8ohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
2992012

RoHS

Date/Lot Code

Each
1+
£12.79
10+
£9.06
20+
£8.37
Min: 1 / Mult: 1
8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
2678744

RoHS

Date/Lot Code

Each
1+
£8.67
3+
£8.50
5+
£8.32
Min: 1 / Mult: 1
8ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043527

RoHS

Each
5+
£9.20
Min: 5 / Mult: 5
8ohm
0
100W
0
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
4043503

RoHS

Each
16+
£6.80
Min: 16 / Mult: 16
8ohm
0
100W
0
Screw
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
4044933

RoHS

Each
45+
£5.78
Min: 45 / Mult: 45
8ohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4062892

RoHS

Each
1+
£11.26
2+
£10.79
3+
£10.32
5+
£9.85
10+
£9.38
Min: 1 / Mult: 1
8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
4043202

RoHS

Each
1+
£16.18
Min: 1 / Mult: 1
8ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
-
4044862

RoHS

Each
40+
£4.91
Min: 40 / Mult: 40
8ohm
0
100W
± 5%
Wire Leaded
-
Wirewound
-
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account