0
0 Items£0.00
ex VAT
ex VAT

0.5ohm Panel / Chassis Mount Resistors:

40 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225438

RoHS

Each
1+
£13.82
10+
£12.43
20+
£12.18
Min: 1 / Mult: 1
0.5ohm
HSF Series
100W
± 5%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
9508058

RoHS

Date/Lot Code

Each
1+
£9.22
5+
£7.27
10+
£6.20
25+
£5.25
50+
£4.55
More Pricing...
Min: 1 / Mult: 1
0.5ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259458

RoHS

Date/Lot Code

Each
1+
£3.87
5+
£3.51
10+
£3.10
20+
£2.74
40+
£2.64
More Pricing...
Min: 1 / Mult: 1
0.5ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-25°C
250°C
-
2805220

RoHS

Date/Lot Code

Each
1+
£4.75
5+
£4.31
10+
£3.80
20+
£3.37
40+
£3.03
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2805199

RoHS

Each
1+
£3.43
5+
£3.11
10+
£2.75
20+
£2.71
40+
£2.43
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1259397

RoHS

Each
1+
£3.42
5+
£3.10
10+
£2.73
20+
£2.62
40+
£2.42
More Pricing...
Min: 1 / Mult: 1
0.5ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
2678655

RoHS

Each
1+
£7.82
5+
£6.04
10+
£5.41
25+
£4.23
50+
£3.79
Min: 1 / Mult: 1
0.5ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478214

RoHS

Each
1+
£4.44
10+
£3.55
20+
£3.15
Min: 1 / Mult: 1
0.5ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4225838

RoHS

Date/Lot Code

Each
1+
£450.12
5+
£435.15
10+
£420.17
Min: 1 / Mult: 1
0.5ohm
FNP Series
500W
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
-
4307765

RoHS

Each
1+
£13.35
5+
£11.24
10+
£10.73
20+
£10.21
40+
£9.43
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307758

RoHS

Each
1+
£6.16
5+
£5.28
10+
£4.86
25+
£4.64
50+
£4.42
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
3225493

RoHS

Each
1+
£10.25
Min: 1 / Mult: 1
0.5ohm
HSF Series
50W
± 5%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3395319

RoHS

Date/Lot Code

Each
1+
£37.98
2+
£34.85
3+
£31.72
Min: 1 / Mult: 1
0.5ohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kVDC
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
2478510

RoHS

Each
137+
£4.16
500+
£3.87
Min: 137 / Mult: 137
0.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478189

RoHS

Each
1+
£3.44
3+
£3.22
5+
£2.99
10+
£2.77
20+
£2.45
Min: 1 / Mult: 1
0.5ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2802711

RoHS

Each
1+
£80.47
5+
£76.99
10+
£73.51
Min: 1 / Mult: 1
0.5ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
9457496

RoHS

Each
1+
£12.48
25+
£7.18
50+
£6.12
100+
£5.66
250+
£5.20
Min: 1 / Mult: 1
0.5ohm
MC14 Series
10W
± 1%
Solder Lug
-
Ceramic
± 90ppm/°C
-
Through Hole
19.05mm
0
9.91mm
-
-
-
4582538

RoHS

Date/Lot Code

Each
500+
£2.20
Min: 500 / Mult: 500
0.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
-
4582659

RoHS

Date/Lot Code

Each
200+
£3.59
Min: 200 / Mult: 200
0.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
4668624

RoHS

Date/Lot Code

Each
1+
£7.20
5+
£3.74
10+
£3.35
20+
£2.88
40+
£2.40
More Pricing...
Min: 1 / Mult: 1
0.5ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4582626

RoHS

Date/Lot Code

Each
500+
£1.93
Min: 500 / Mult: 500
0.5ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
-
4582580

RoHS

Date/Lot Code

Each
200+
£2.63
Min: 200 / Mult: 200
0.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
-
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
9506802

RoHS

Date/Lot Code

Each
1+
£2.96
10+
£2.75
25+
£2.60
50+
£2.44
100+
£2.16
More Pricing...
Min: 1 / Mult: 1
0.5ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2145835

RoHS

Each
1+
£29.39
2+
£25.72
3+
£25.37
5+
£25.01
10+
£24.66
More Pricing...
Min: 1 / Mult: 1
0.5ohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
-
1259342

RoHS

Date/Lot Code

Each
1+
£3.80
5+
£3.00
10+
£2.19
20+
£1.84
40+
£1.56
More Pricing...
Min: 1 / Mult: 1
0.5ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account