ex VAT

Panel / Chassis Mount Resistors:

6,362 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3769333

RoHS

Each
1+
£10.59
Total:£10.59
Min: 1 / Mult: 1
0.18ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769329

RoHS

Each
1+
£12.46
10+
£8.83
Total:£12.46
Min: 1 / Mult: 1
0.1ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769362

RoHS

Each
1+
£12.38
Total:£12.38
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769298

RoHS

Date/Lot Code

Each
1+
£57.69
10+
£53.30
Total:£57.69
Min: 1 / Mult: 1
68ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769324

RoHS

Each
1+
£37.46
10+
£23.89
Total:£37.46
Min: 1 / Mult: 1
2.7kohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769357

RoHS

Date/Lot Code

Each
1+
£10.68
Total:£10.68
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769316

RoHS

Each
1+
£18.73
10+
£13.51
Total:£18.73
Min: 1 / Mult: 1
2.7kohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769342

RoHS

Date/Lot Code

Each
1+
£10.68
Total:£10.68
Min: 1 / Mult: 1
2.2kohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769301

RoHS

Each
1+
£57.72
Total:£57.72
Min: 1 / Mult: 1
220ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769334

RoHS

Date/Lot Code

Each
1+
£10.59
Total:£10.59
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829344

RoHS

Each
1+
£11.99
Total:£11.99
Min: 1 / Mult: 1
820ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829310

RoHS

Each
1+
£34.30
Total:£34.30
Min: 1 / Mult: 1
82ohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829249

RoHS

Each
1+
£12.46
Total:£12.46
Min: 1 / Mult: 1
68ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829237

RoHS

Each
1+
£10.64
Total:£10.64
Min: 1 / Mult: 1
56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829384

RoHS

Each
1+
£22.41
10+
£16.17
Total:£22.41
Min: 1 / Mult: 1
560ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829302

RoHS

Each
1+
£36.44
Total:£36.44
Min: 1 / Mult: 1
120ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829128

RoHS

Each
1+
£10.29
10+
£7.29
Total:£10.29
Min: 1 / Mult: 1
1.5ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829254

RoHS

Each
1+
£12.46
Total:£12.46
Min: 1 / Mult: 1
150ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829255

RoHS

Each
1+
£12.11
Total:£12.11
Min: 1 / Mult: 1
180ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829178

RoHS

Each
1+
£21.66
Total:£21.66
Min: 1 / Mult: 1
1.8ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829026

RoHS

Each
1+
£10.29
10+
£7.29
Total:£10.29
Min: 1 / Mult: 1
18ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829360

RoHS

Each
1+
£14.54
Total:£14.54
Min: 1 / Mult: 1
330ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829179

RoHS

Each
1+
£26.27
10+
£23.05
20+
£22.59
Total:£26.27
Min: 1 / Mult: 1
2.7kohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829342

RoHS

Each
1+
£11.14
Total:£11.14
Min: 1 / Mult: 1
560ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829386

RoHS

Each
1+
£21.76
Total:£21.76
Min: 1 / Mult: 1
820ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
51-75 of 6362 items
of 255 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account