ex VAT

680kohm MELF SMD Resistors:

25 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3088121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0411
250+
£0.0322
500+
£0.0304
1500+
£0.0298
Min: 5 / Mult: 5
680kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0978
250+
£0.0863
500+
£0.0815
1000+
£0.0756
2000+
£0.0691
Min: 100 / Mult: 5
680kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2838137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0936
50+
£0.0468
250+
£0.0385
500+
£0.0349
1500+
£0.0308
More Pricing...
Min: 5 / Mult: 5
680kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.140
50+
£0.0978
250+
£0.0863
500+
£0.0815
1000+
£0.0756
More Pricing...
Min: 5 / Mult: 5
680kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3088121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0304
1500+
£0.0298
Min: 500 / Mult: 5
680kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
2838137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0349
1500+
£0.0308
3000+
£0.0273
Min: 500 / Mult: 5
680kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0415
1500+
£0.0315
3000+
£0.0274
Min: 500 / Mult: 5
680kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3214810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.176
50+
£0.108
250+
£0.0563
500+
£0.0502
1500+
£0.0361
Min: 5 / Mult: 5
680kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214810RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0502
1500+
£0.0361
Min: 500 / Mult: 5
680kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.133
50+
£0.0606
250+
£0.0456
500+
£0.0415
1500+
£0.0315
More Pricing...
Min: 5 / Mult: 5
680kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2103030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.062
50+
£0.0551
250+
£0.0261
500+
£0.0192
Min: 5 / Mult: 5
680kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103030RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0192
Min: 500 / Mult: 5
680kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2693265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0296
Min: 3000 / Mult: 3000
680kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.142
250+
£0.113
500+
£0.107
1500+
£0.100
3000+
£0.0898
Min: 100 / Mult: 5
680kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.301
50+
£0.142
250+
£0.113
500+
£0.107
1500+
£0.100
More Pricing...
Min: 5 / Mult: 5
680kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2693318

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0534
Min: 3000 / Mult: 3000
680kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214903

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0386
15000+
£0.0329
Min: 3000 / Mult: 3000
680kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4666334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0179
1500+
£0.0159
3000+
£0.0138
15000+
£0.0103
30000+
£0.0088
Min: 500 / Mult: 5
680kohm
-
200V
-
250mW
-
-
-
-55°C
155°C
-
4666334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0559
50+
£0.0497
250+
£0.0236
500+
£0.0179
1500+
£0.0159
More Pricing...
Min: 5 / Mult: 5
680kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
2838237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.186
50+
£0.0791
250+
£0.0775
Min: 5 / Mult: 5
680kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1713642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.161
50+
£0.148
100+
£0.140
500+
£0.128
1000+
£0.121
More Pricing...
Min: 5 / Mult: 5
680kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
-
1713642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.140
500+
£0.128
1000+
£0.121
2000+
£0.115
Min: 100 / Mult: 5
680kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
-
2838237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0791
250+
£0.0775
Min: 100 / Mult: 5
680kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102957

RoHS

Each
Packaging Options
5+
£0.0617
50+
£0.0468
250+
£0.0331
500+
£0.0266
1000+
£0.0222
More Pricing...
Min: 5 / Mult: 5
680kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2102957RL

RoHS

Each
Packaging Options
50+
£0.0468
250+
£0.0331
500+
£0.0266
1000+
£0.0222
2000+
£0.0191
More Pricing...
Min: 100 / Mult: 5
680kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account