ex VAT

6.2kohm MELF SMD Resistors:

13 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0411
250+
£0.0314
500+
£0.0304
1500+
£0.0296
More Pricing...
Min: 5 / Mult: 5
6.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0846
50+
£0.0584
250+
£0.0508
500+
£0.0497
1500+
£0.0487
Min: 5 / Mult: 5
6.2kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3547667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.133
50+
£0.0606
250+
£0.0456
500+
£0.0415
1500+
£0.0315
More Pricing...
Min: 5 / Mult: 5
6.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0497
1500+
£0.0487
Min: 500 / Mult: 5
6.2kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2693315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0477
Min: 3000 / Mult: 3000
6.2kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547467RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0304
1500+
£0.0296
3000+
£0.0288
Min: 500 / Mult: 5
6.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0415
1500+
£0.0315
3000+
£0.0282
Min: 500 / Mult: 5
6.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.521
250+
£0.421
500+
£0.347
1500+
£0.311
Min: 100 / Mult: 5
6.2kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.676
50+
£0.521
250+
£0.421
500+
£0.347
1500+
£0.311
Min: 5 / Mult: 5
6.2kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0528
1500+
£0.0379
3000+
£0.0335
15000+
£0.029
30000+
£0.0284
Min: 500 / Mult: 5
6.2kohm
-
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
4553024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.114
250+
£0.0592
500+
£0.0528
1500+
£0.0379
More Pricing...
Min: 5 / Mult: 5
6.2kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2102836

RoHS

Each
Packaging Options
5+
£0.679
50+
£0.340
250+
£0.255
500+
£0.226
1500+
£0.204
More Pricing...
Min: 5 / Mult: 5
6.2kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102836RL

RoHS

Each
Packaging Options
50+
£0.340
250+
£0.255
500+
£0.226
1500+
£0.204
3000+
£0.195
More Pricing...
Min: 100 / Mult: 5
6.2kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account