ex VAT

300ohm MELF SMD Resistors:

17 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4180521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.555
50+
£0.441
250+
£0.398
500+
£0.356
1500+
£0.319
More Pricing...
Min: 5 / Mult: 5
300ohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.441
250+
£0.398
500+
£0.356
1500+
£0.319
3000+
£0.291
Min: 100 / Mult: 5
300ohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3085818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.766
50+
£0.493
100+
£0.445
250+
£0.419
500+
£0.383
More Pricing...
Min: 1 / Mult: 1
300ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3547512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.300
50+
£0.142
250+
£0.110
500+
£0.0966
1000+
£0.0824
More Pricing...
Min: 5 / Mult: 5
300ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0316
1500+
£0.030
3000+
£0.0291
Min: 500 / Mult: 5
300ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0833
50+
£0.0383
250+
£0.0341
500+
£0.0316
1500+
£0.030
More Pricing...
Min: 5 / Mult: 5
300ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0566
1500+
£0.050
3000+
£0.049
Min: 500 / Mult: 5
300ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0999
50+
£0.0666
250+
£0.0574
500+
£0.0566
1500+
£0.050
More Pricing...
Min: 5 / Mult: 5
300ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3085818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.445
250+
£0.419
500+
£0.383
1000+
£0.315
Min: 100 / Mult: 1
300ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3547512RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.142
250+
£0.110
500+
£0.0966
1000+
£0.0824
2000+
£0.0808
Min: 100 / Mult: 5
300ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4552978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.374
50+
£0.202
250+
£0.160
500+
£0.143
1500+
£0.121
More Pricing...
Min: 5 / Mult: 5
300ohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.130
50+
£0.0701
250+
£0.0555
500+
£0.0496
1000+
£0.0421
More Pricing...
Min: 5 / Mult: 5
300ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4553038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0496
1000+
£0.0421
2000+
£0.0393
Min: 500 / Mult: 5
300ohm
-
350V
Metal Film
1W
-
-
-
-55°C
155°C
-
4552978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.202
250+
£0.160
500+
£0.143
1500+
£0.121
3000+
£0.113
Min: 100 / Mult: 5
300ohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4355794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.049
Min: 2500 / Mult: 2500
300ohm
MMF Series
250V
Metal Film
600mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102805RL

RoHS

Each
Packaging Options
5+
£0.620
50+
£0.365
250+
£0.230
500+
£0.201
1500+
£0.171
More Pricing...
Min: 10 / Mult: 5
300ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102805

RoHS

Each
Packaging Options
5+
£0.620
50+
£0.365
250+
£0.230
500+
£0.201
1500+
£0.171
More Pricing...
Min: 5 / Mult: 5
300ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account