ex VAT

270ohm MELF SMD Resistors:

52 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3087712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0353
250+
£0.0321
500+
£0.0312
1500+
£0.0255
More Pricing...
Min: 5 / Mult: 5
270ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.114
100+
£0.0926
500+
£0.0764
1000+
£0.0741
2000+
£0.0726
Min: 10 / Mult: 10
270ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0312
1500+
£0.0255
3000+
£0.0244
Min: 500 / Mult: 5
270ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.060
250+
£0.0518
500+
£0.046
1500+
£0.0456
More Pricing...
Min: 5 / Mult: 5
270ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3085806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.658
50+
£0.396
100+
£0.374
250+
£0.349
500+
£0.335
More Pricing...
Min: 1 / Mult: 1
270ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215915RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.046
1500+
£0.0456
3000+
£0.0452
Min: 500 / Mult: 5
270ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086770RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0926
500+
£0.0764
1000+
£0.0741
2000+
£0.0726
Min: 100 / Mult: 5
270ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1505795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.0779
250+
£0.0608
500+
£0.0479
1500+
£0.0409
More Pricing...
Min: 5 / Mult: 5
270ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0615
50+
£0.0307
250+
£0.0253
500+
£0.023
1500+
£0.0202
More Pricing...
Min: 5 / Mult: 5
270ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.110
50+
£0.891
250+
£0.728
500+
£0.631
1000+
£0.586
More Pricing...
Min: 5 / Mult: 5
270ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.023
1500+
£0.0202
3000+
£0.0179
Min: 500 / Mult: 5
270ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3085806RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.374
250+
£0.349
500+
£0.335
1000+
£0.305
Min: 100 / Mult: 1
270ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1505795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0479
1500+
£0.0409
3000+
£0.0346
Min: 500 / Mult: 5
270ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.891
250+
£0.728
500+
£0.631
1000+
£0.586
2000+
£0.541
Min: 100 / Mult: 5
270ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4140258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.295
250+
£0.219
500+
£0.185
1000+
£0.181
Min: 100 / Mult: 5
270ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
4165201

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0271
Min: 3000 / Mult: 3000
270ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0353
1500+
£0.0293
3000+
£0.0235
Min: 500 / Mult: 5
270ohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4140281RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.039
1500+
£0.0369
Min: 500 / Mult: 5
270ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4165170

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.159
Min: 2000 / Mult: 2000
270ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
4140281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.131
50+
£0.0599
250+
£0.041
500+
£0.039
1500+
£0.0369
Min: 5 / Mult: 5
270ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.0846
250+
£0.0451
500+
£0.0353
1500+
£0.0293
More Pricing...
Min: 5 / Mult: 5
270ohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4140258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.499
50+
£0.295
250+
£0.219
500+
£0.185
1000+
£0.181
Min: 5 / Mult: 5
270ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
4552900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.026
1500+
£0.0232
3000+
£0.020
15000+
£0.0149
30000+
£0.0128
Min: 500 / Mult: 5
270ohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4552850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.176
50+
£0.109
250+
£0.0566
500+
£0.0505
1500+
£0.0363
More Pricing...
Min: 5 / Mult: 5
270ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4552850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0505
1500+
£0.0363
3000+
£0.032
15000+
£0.0277
30000+
£0.0271
Min: 500 / Mult: 5
270ohm
-
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account