ex VAT

270kohm MELF SMD Resistors:

24 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3088078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0378
250+
£0.0337
500+
£0.0312
1500+
£0.0296
Min: 5 / Mult: 5
270kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215997RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0465
1500+
£0.0463
3000+
£0.046
Min: 500 / Mult: 5
270kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.217
50+
£0.102
250+
£0.0925
500+
£0.0816
1000+
£0.0723
More Pricing...
Min: 5 / Mult: 5
270kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3087130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.164
100+
£0.136
500+
£0.116
1000+
£0.111
2000+
£0.105
More Pricing...
Min: 10 / Mult: 10
270kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3547608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0398
1500+
£0.0315
3000+
£0.0282
Min: 500 / Mult: 5
270kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0575
250+
£0.0468
500+
£0.0465
1500+
£0.0463
More Pricing...
Min: 5 / Mult: 5
270kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3088078RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0312
1500+
£0.0296
Min: 500 / Mult: 5
270kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.136
500+
£0.116
1000+
£0.111
2000+
£0.105
4000+
£0.0964
Min: 100 / Mult: 10
270kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2693250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.0288
Min: 3000 / Mult: 3000
270kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838211RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.102
250+
£0.0925
500+
£0.0816
1000+
£0.0723
2000+
£0.0709
Min: 100 / Mult: 5
270kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.133
50+
£0.0606
250+
£0.0456
500+
£0.0398
1500+
£0.0315
More Pricing...
Min: 5 / Mult: 5
270kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4666305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.019
1500+
£0.0169
3000+
£0.0146
15000+
£0.0109
30000+
£0.0093
Min: 500 / Mult: 5
270kohm
-
200V
-
250mW
-
-
-
-55°C
155°C
-
4666305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0593
50+
£0.0527
250+
£0.025
500+
£0.019
1500+
£0.0169
More Pricing...
Min: 5 / Mult: 5
270kohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
2103005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.062
50+
£0.0551
250+
£0.0261
500+
£0.0198
1500+
£0.0177
More Pricing...
Min: 5 / Mult: 5
270kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0198
1500+
£0.0177
3000+
£0.0153
15000+
£0.0114
30000+
£0.0097
Min: 500 / Mult: 5
270kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2838111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0944
50+
£0.0472
250+
£0.0389
500+
£0.0352
1500+
£0.0304
More Pricing...
Min: 5 / Mult: 5
270kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0352
1500+
£0.0304
3000+
£0.0275
Min: 500 / Mult: 5
270kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.143
250+
£0.114
500+
£0.104
1500+
£0.0945
3000+
£0.0871
Min: 100 / Mult: 5
270kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1505836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0479
1500+
£0.0409
3000+
£0.0346
Min: 500 / Mult: 5
270kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.0779
250+
£0.0608
500+
£0.0479
1500+
£0.0409
More Pricing...
Min: 5 / Mult: 5
270kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.304
50+
£0.143
250+
£0.114
500+
£0.104
1500+
£0.0945
More Pricing...
Min: 5 / Mult: 5
270kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4355788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.049
Min: 2500 / Mult: 2500
270kohm
MMF Series
250V
Metal Film
600mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102932

RoHS

Each
Packaging Options
5+
£0.0712
50+
£0.0522
250+
£0.0382
500+
£0.0307
1000+
£0.0256
More Pricing...
Min: 5 / Mult: 5
270kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2102932RL

RoHS

Each
Packaging Options
5+
£0.0712
50+
£0.0522
250+
£0.0382
500+
£0.0307
1000+
£0.0256
More Pricing...
Min: 10 / Mult: 5
270kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account