ex VAT

200kohm MELF SMD Resistors:

31 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.490
50+
£0.209
250+
£0.141
500+
£0.130
1000+
£0.109
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
3214827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.158
50+
£0.0978
250+
£0.0507
500+
£0.0452
1500+
£0.0325
Min: 5 / Mult: 5
200kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0452
1500+
£0.0325
Min: 500 / Mult: 5
200kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782321RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.209
250+
£0.141
500+
£0.130
1000+
£0.109
Min: 100 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
3089575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.658
50+
£0.466
100+
£0.421
250+
£0.372
500+
£0.339
More Pricing...
Min: 1 / Mult: 1
200kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0592
250+
£0.0559
500+
£0.0547
1500+
£0.0534
More Pricing...
Min: 5 / Mult: 5
200kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2616626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.133
50+
£0.0606
250+
£0.0448
500+
£0.0398
1500+
£0.0302
More Pricing...
Min: 5 / Mult: 5
200kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0547
1500+
£0.0534
3000+
£0.0468
Min: 500 / Mult: 5
200kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3089575RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.421
250+
£0.372
500+
£0.339
1000+
£0.338
Min: 100 / Mult: 1
200kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3547696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.515
50+
£0.250
250+
£0.195
500+
£0.177
1500+
£0.142
More Pricing...
Min: 5 / Mult: 5
200kohm
SMM Series
200V
Thin Film
400mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0398
1500+
£0.0302
3000+
£0.0296
Min: 500 / Mult: 5
200kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547361RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0312
1500+
£0.0266
3000+
£0.0248
Min: 500 / Mult: 5
200kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0378
250+
£0.0322
500+
£0.0312
1500+
£0.0266
More Pricing...
Min: 5 / Mult: 5
200kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.250
250+
£0.195
500+
£0.177
1500+
£0.142
3000+
£0.130
Min: 100 / Mult: 5
200kohm
SMM Series
200V
Thin Film
400mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180579RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0353
1500+
£0.0285
3000+
£0.0235
Min: 500 / Mult: 5
200kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4165173

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0247
Min: 10000 / Mult: 10000
200kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3975353RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.074
1000+
£0.0725
2000+
£0.071
Min: 500 / Mult: 5
200kohm
MMB Series
350V
Metal Film (Thin Film)
1W
0
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3975346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.202
250+
£0.171
500+
£0.149
1500+
£0.146
3000+
£0.143
Min: 100 / Mult: 5
200kohm
MMA Series
200V
Metal Film (Thin Film)
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
3975353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.132
50+
£0.0945
250+
£0.075
500+
£0.074
1000+
£0.0725
More Pricing...
Min: 5 / Mult: 5
200kohm
MMB Series
350V
Metal Film (Thin Film)
1W
0
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3975346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.271
50+
£0.202
250+
£0.171
500+
£0.149
1500+
£0.146
More Pricing...
Min: 5 / Mult: 5
200kohm
MMA Series
200V
Metal Film (Thin Film)
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
4180579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.0846
250+
£0.0451
500+
£0.0353
1500+
£0.0285
More Pricing...
Min: 5 / Mult: 5
200kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4140260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0518
100+
£0.0386
500+
£0.0298
2500+
£0.0263
5000+
£0.0258
Min: 10 / Mult: 10
200kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4140260RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0298
2500+
£0.0263
5000+
£0.0258
Min: 500 / Mult: 10
200kohm
MMA Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0557
1500+
£0.040
3000+
£0.0353
15000+
£0.0306
30000+
£0.030
Min: 500 / Mult: 5
200kohm
-
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
4552977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.748
50+
£0.328
250+
£0.211
500+
£0.186
1500+
£0.161
More Pricing...
Min: 5 / Mult: 5
200kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account