ex VAT

2.2ohm MELF SMD Resistors:

32 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4180710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.35
250+
£0.27
500+
£0.18
1000+
£0.16
2000+
£0.14
Min: 100 / Mult: 5
2.2ohm
MMP Series
350V
Metal Film
1W
0
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.80
50+
£0.35
250+
£0.27
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMP Series
350V
Metal Film
1W
0
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1713608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.58
50+
£0.34
250+
£0.25
500+
£0.21
1000+
£0.20
Min: 5 / Mult: 5
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3086525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.16
250+
£0.14
500+
£0.12
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3087463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.08
50+
£0.05
250+
£0.05
500+
£0.04
1500+
£0.03
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1500+
£0.03
3000+
£0.03
Min: 500 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3547537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.13
250+
£0.10
500+
£0.09
1500+
£0.07
3000+
£0.06
Min: 100 / Mult: 5
2.2ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.40
50+
£0.19
100+
£0.17
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
2616633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.09
250+
£0.07
500+
£0.06
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
2.2ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.18
Min: 2000 / Mult: 2000
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.25
500+
£0.21
1000+
£0.20
Min: 100 / Mult: 5
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3547537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.13
250+
£0.10
500+
£0.09
1500+
£0.07
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3086525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.14
500+
£0.12
1000+
£0.12
2000+
£0.11
Min: 100 / Mult: 5
2.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2616633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1500+
£0.05
3000+
£0.04
Min: 500 / Mult: 5
2.2ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
250+
£0.15
500+
£0.13
1500+
£0.11
Min: 100 / Mult: 1
2.2ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4180594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.10
250+
£0.07
500+
£0.04
1500+
£0.04
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180594RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1500+
£0.04
3000+
£0.04
Min: 500 / Mult: 5
2.2ohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4682159RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.13
500+
£0.11
1000+
£0.09
2000+
£0.09
Min: 100 / Mult: 5
2.2ohm
-
-
-
1W
-
-
-
-55°C
155°C
-
4552992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.14
250+
£0.09
500+
£0.08
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
2.2ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4666391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1000+
£0.03
2000+
£0.03
10000+
£0.02
20000+
£0.02
Min: 500 / Mult: 5
2.2ohm
-
300V
-
500mW
-
-
-
-55°C
155°C
-
4552989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.03
1500+
£0.03
3000+
£0.02
15000+
£0.02
30000+
£0.02
Min: 500 / Mult: 5
2.2ohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4682149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.12
500+
£0.10
1000+
£0.09
2000+
£0.09
Min: 100 / Mult: 5
2.2ohm
-
-
-
1W
-
-
-
-55°C
155°C
-
4552992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.14
250+
£0.09
500+
£0.08
1000+
£0.07
2000+
£0.06
More Pricing...
Min: 100 / Mult: 5
2.2ohm
-
350V
Metal Film
1W
-
-
-
-55°C
155°C
-
4682159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.38
50+
£0.16
250+
£0.13
500+
£0.11
1000+
£0.09
More Pricing...
Min: 5 / Mult: 5
2.2ohm
FMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
4552989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.12
50+
£0.08
250+
£0.04
500+
£0.03
1500+
£0.03
More Pricing...
Min: 5 / Mult: 5
2.2ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account