ex VAT

2.2Mohm MELF SMD Resistors:

21 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4180709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.239
50+
£0.175
250+
£0.139
500+
£0.126
1000+
£0.119
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMP Series
350V
Metal Film
1W
0
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.175
250+
£0.139
500+
£0.126
1000+
£0.119
2000+
£0.112
Min: 100 / Mult: 5
2.2Mohm
MMP Series
350V
Metal Film
1W
0
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.257
50+
£0.116
250+
£0.0784
500+
£0.0592
1500+
£0.0489
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180593RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0592
1500+
£0.0489
3000+
£0.0429
Min: 500 / Mult: 5
2.2Mohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3088182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.208
50+
£0.0929
250+
£0.0541
500+
£0.0425
1500+
£0.0366
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.175
50+
£0.139
250+
£0.113
500+
£0.0982
1000+
£0.0966
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3088182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0425
1500+
£0.0366
3000+
£0.0362
Min: 500 / Mult: 5
2.2Mohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3547536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.238
50+
£0.113
250+
£0.0863
500+
£0.0756
1500+
£0.0616
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3087244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.139
250+
£0.113
500+
£0.0982
1000+
£0.0966
2000+
£0.0947
Min: 100 / Mult: 5
2.2Mohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3547599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0999
50+
£0.0416
250+
£0.040
500+
£0.035
1500+
£0.0316
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547599RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.035
1500+
£0.0316
3000+
£0.031
Min: 500 / Mult: 5
2.2Mohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547536RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0756
1500+
£0.0616
3000+
£0.0534
Min: 500 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
4666322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0294
1500+
£0.0255
3000+
£0.0213
15000+
£0.0163
30000+
£0.016
Min: 500 / Mult: 5
2.2Mohm
-
200V
-
250mW
-
-
-
-55°C
155°C
-
4666322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.104
50+
£0.0755
250+
£0.0333
500+
£0.0294
1500+
£0.0255
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
-
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
4552872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.291
50+
£0.138
250+
£0.0933
500+
£0.0805
1000+
£0.067
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4552872RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.138
250+
£0.0933
500+
£0.0805
1000+
£0.067
2000+
£0.0601
More Pricing...
Min: 100 / Mult: 5
2.2Mohm
-
350V
Metal Film
1W
-
-
-
-55°C
155°C
-
4355792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.0568
Min: 2500 / Mult: 2500
2.2Mohm
MMF Series
250V
Metal Film
600mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0979
50+
£0.0712
250+
£0.0412
500+
£0.0282
1500+
£0.0217
Min: 5 / Mult: 5
2.2Mohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102866RL

RoHS

Each
Packaging Options
5+
£0.0973
50+
£0.067
250+
£0.042
500+
£0.0351
1000+
£0.0302
More Pricing...
Min: 10 / Mult: 5
2.2Mohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2102899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0282
1500+
£0.0217
Min: 500 / Mult: 5
2.2Mohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102866

RoHS

Each
Packaging Options
5+
£0.0973
50+
£0.067
250+
£0.042
500+
£0.0351
1000+
£0.0302
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account