ex VAT

110kohm MELF SMD Resistors:

10 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1215987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.197
50+
£0.0921
250+
£0.0707
500+
£0.0633
1500+
£0.0493
More Pricing...
Min: 5 / Mult: 5
110kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.421
250+
£0.360
500+
£0.339
1000+
£0.302
Min: 100 / Mult: 1
110kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.658
50+
£0.466
100+
£0.421
250+
£0.360
500+
£0.339
More Pricing...
Min: 1 / Mult: 1
110kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3547337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0411
250+
£0.0314
500+
£0.0304
1500+
£0.0292
More Pricing...
Min: 5 / Mult: 5
110kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0633
1500+
£0.0493
3000+
£0.0436
Min: 500 / Mult: 5
110kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3547337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0304
1500+
£0.0292
3000+
£0.0279
Min: 500 / Mult: 5
110kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.173
50+
£0.0649
250+
£0.0452
500+
£0.0254
1500+
£0.0238
More Pricing...
Min: 5 / Mult: 5
110kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180556RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0254
1500+
£0.0238
3000+
£0.0222
Min: 500 / Mult: 5
110kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2102760

RoHS

Each
Packaging Options
5+
£0.846
50+
£0.423
250+
£0.282
500+
£0.223
1500+
£0.187
More Pricing...
Min: 5 / Mult: 5
110kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102760RL

RoHS

Each
Packaging Options
50+
£0.423
250+
£0.282
500+
£0.223
1500+
£0.187
3000+
£0.175
More Pricing...
Min: 100 / Mult: 5
110kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account