ex VAT

1.1kohm MELF SMD Resistors:

15 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3085958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
50+
£0.513
100+
£0.462
250+
£0.406
500+
£0.371
Min: 1 / Mult: 1
1.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.227
50+
£0.0948
250+
£0.0764
500+
£0.0633
1500+
£0.0419
More Pricing...
Min: 5 / Mult: 5
1.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3547335RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0304
1500+
£0.030
3000+
£0.0296
Min: 500 / Mult: 5
1.1kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0411
250+
£0.0322
500+
£0.0304
1500+
£0.030
More Pricing...
Min: 5 / Mult: 5
1.1kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3085958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.462
250+
£0.406
500+
£0.371
Min: 100 / Mult: 1
1.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0633
1500+
£0.0419
3000+
£0.0411
Min: 500 / Mult: 5
1.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
4180512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.568
50+
£0.444
250+
£0.370
500+
£0.324
1500+
£0.298
More Pricing...
Min: 5 / Mult: 5
1.1kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180512RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.444
250+
£0.370
500+
£0.324
1500+
£0.298
3000+
£0.289
Min: 100 / Mult: 5
1.1kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.185
50+
£0.114
250+
£0.0592
500+
£0.0528
1500+
£0.0379
More Pricing...
Min: 5 / Mult: 5
1.1kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4553059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0812
50+
£0.0591
250+
£0.0342
500+
£0.026
1500+
£0.0232
More Pricing...
Min: 5 / Mult: 5
1.1kohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.026
1500+
£0.0232
3000+
£0.020
15000+
£0.0149
30000+
£0.0128
Min: 500 / Mult: 5
1.1kohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4553064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0528
1500+
£0.0379
3000+
£0.0335
15000+
£0.029
30000+
£0.0284
Min: 500 / Mult: 5
1.1kohm
-
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
2693270

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.319
Min: 1000 / Mult: 1000
1.1kohm
MMA Series
200V
Thin Film
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
2102774

RoHS

Each
Packaging Options
5+
£0.815
50+
£0.408
250+
£0.272
500+
£0.215
1500+
£0.180
More Pricing...
Min: 5 / Mult: 5
1.1kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102774RL

RoHS

Each
Packaging Options
50+
£0.408
250+
£0.272
500+
£0.215
1500+
£0.180
3000+
£0.169
More Pricing...
Min: 100 / Mult: 5
1.1kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account