ex VAT

MELF SMD Resistors:

86 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4180634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.25
50+
£0.11
250+
£0.08
500+
£0.06
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.2ohm
MMF Series
200V
Metal Film
400mW
± 5%
± 100ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.60
50+
£0.26
250+
£0.20
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MMP Series
350V
Metal Film
1W
± 5%
± 100ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1500+
£0.05
3000+
£0.04
Min: 500 / Mult: 5
0.2ohm
MMF Series
200V
Metal Film
400mW
± 5%
± 100ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.26
250+
£0.20
500+
£0.13
1000+
£0.12
2000+
£0.10
Min: 100 / Mult: 5
0.1ohm
MMP Series
350V
Metal Film
1W
± 5%
± 100ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1713608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.58
50+
£0.34
250+
£0.25
500+
£0.21
1000+
£0.20
Min: 5 / Mult: 5
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.58
50+
£0.33
250+
£0.25
500+
£0.21
1000+
£0.21
Min: 5 / Mult: 5
10ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
2616597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.09
250+
£0.07
500+
£0.06
1500+
£0.05
Min: 5 / Mult: 5
0.22ohm
SMM0204 Series
200V
Thin Film
250mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.57
50+
£0.32
250+
£0.26
500+
£0.22
1000+
£0.17
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MMB Series
350V
Thin Film
1W
± 5%
± 100ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.56
50+
£0.33
250+
£0.25
500+
£0.21
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
3.3ohm
CMB Series
500V
Carbon Film
1W
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
2614479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.09
250+
£0.07
500+
£0.06
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MMA Series
200V
Thin Film
250mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.09
250+
£0.07
500+
£0.06
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.51ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.60
50+
£0.34
250+
£0.26
500+
£0.22
1000+
£0.19
Min: 5 / Mult: 5
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3782327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.49
50+
£0.21
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
4.7ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
1713612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.58
50+
£0.34
250+
£0.25
500+
£0.21
1000+
£0.19
Min: 5 / Mult: 5
15ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
2693227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.19
Min: 2000 / Mult: 2000
15ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
2693232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.16
Min: 2000 / Mult: 2000
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3547324RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.33
250+
£0.25
500+
£0.21
1000+
£0.20
2000+
£0.18
Min: 100 / Mult: 5
3.3ohm
CMB Series
500V
Carbon Film
1W
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3782324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.37
50+
£0.16
250+
£0.12
500+
£0.10
1000+
£0.09
Min: 5 / Mult: 5
330ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
1713612RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.25
500+
£0.21
1000+
£0.19
Min: 100 / Mult: 5
15ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.59
50+
£0.35
250+
£0.26
500+
£0.21
1000+
£0.19
Min: 5 / Mult: 5
12ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713610RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.33
250+
£0.25
500+
£0.21
1000+
£0.21
Min: 100 / Mult: 5
10ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
3547406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1500+
£0.05
3000+
£0.04
Min: 500 / Mult: 5
0.33ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1500+
£0.04
3000+
£0.04
Min: 500 / Mult: 5
0.68ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.09
250+
£0.07
500+
£0.06
1500+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.68ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713609RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.26
500+
£0.22
1000+
£0.19
Min: 100 / Mult: 5
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account