ex VAT

MELF SMD Resistors:

132 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.490
50+
£0.209
250+
£0.141
500+
£0.130
1000+
£0.109
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
3782321RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.209
250+
£0.141
500+
£0.130
1000+
£0.109
Min: 100 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
1713586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.361
50+
£0.173
250+
£0.134
500+
£0.119
1500+
£0.0992
More Pricing...
Min: 5 / Mult: 5
1kohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.353
50+
£0.173
250+
£0.134
500+
£0.119
1500+
£0.0966
More Pricing...
Min: 5 / Mult: 5
10ohm
CMA Series
200V
Carbon Film
250mW
± 2%
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.403
50+
£0.232
250+
£0.202
500+
£0.184
1000+
£0.169
More Pricing...
Min: 5 / Mult: 5
1kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.526
50+
£0.259
250+
£0.217
500+
£0.191
1000+
£0.164
More Pricing...
Min: 5 / Mult: 5
100ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.478
50+
£0.283
250+
£0.209
500+
£0.178
1000+
£0.167
More Pricing...
Min: 5 / Mult: 5
120kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.491
50+
£0.276
250+
£0.215
500+
£0.182
1000+
£0.181
Min: 5 / Mult: 5
1kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.411
50+
£0.236
250+
£0.208
500+
£0.178
1000+
£0.167
More Pricing...
Min: 5 / Mult: 5
10ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.321
50+
£0.154
250+
£0.116
500+
£0.104
1500+
£0.0896
More Pricing...
Min: 5 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.491
50+
£0.279
250+
£0.215
500+
£0.182
1000+
£0.171
More Pricing...
Min: 5 / Mult: 5
2.2kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.592
50+
£0.279
250+
£0.242
500+
£0.217
1000+
£0.193
Min: 5 / Mult: 5
47ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713630RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.236
250+
£0.208
500+
£0.178
1000+
£0.167
2000+
£0.155
Min: 100 / Mult: 5
10ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.504
50+
£0.298
250+
£0.220
500+
£0.187
1000+
£0.176
More Pricing...
Min: 5 / Mult: 5
22kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.487
50+
£0.279
250+
£0.213
500+
£0.181
1000+
£0.170
More Pricing...
Min: 5 / Mult: 5
4.7kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.499
50+
£0.269
250+
£0.208
500+
£0.185
1000+
£0.174
More Pricing...
Min: 5 / Mult: 5
47ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3547542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.115
50+
£0.0871
250+
£0.0666
500+
£0.0649
1500+
£0.0633
More Pricing...
Min: 5 / Mult: 5
2.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.115
50+
£0.0737
250+
£0.0665
500+
£0.0609
1500+
£0.0568
More Pricing...
Min: 5 / Mult: 5
1kohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
1713615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.592
50+
£0.279
250+
£0.242
500+
£0.221
1000+
£0.193
More Pricing...
Min: 5 / Mult: 5
68ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713616RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.259
250+
£0.217
500+
£0.191
1000+
£0.164
2000+
£0.161
Min: 100 / Mult: 5
100ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.511
50+
£0.214
250+
£0.158
500+
£0.145
1000+
£0.123
More Pricing...
Min: 5 / Mult: 5
680ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.248
250+
£0.204
500+
£0.159
1000+
£0.136
2000+
£0.133
Min: 100 / Mult: 5
120kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3547533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0737
250+
£0.0665
500+
£0.0609
1500+
£0.0568
3000+
£0.0516
Min: 100 / Mult: 5
1kohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.362
50+
£0.173
250+
£0.134
500+
£0.119
1500+
£0.0962
More Pricing...
Min: 5 / Mult: 5
33ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713622RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.276
250+
£0.209
500+
£0.178
1000+
£0.174
Min: 100 / Mult: 5
470ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1-25 of 132 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account