ex VAT

MELF SMD Resistors:

1,404 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0422
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
4180591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0274
1500+
£0.0251
3000+
£0.0235
Min: 500 / Mult: 5
2.2kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4006560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.162
250+
£0.125
500+
£0.0957
1500+
£0.0857
Min: 100 / Mult: 5
100ohm
MCPSRF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4006560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.450
50+
£0.162
250+
£0.125
500+
£0.0957
1500+
£0.0857
Min: 5 / Mult: 5
100ohm
MCPSRF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4006563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.335
50+
£0.158
250+
£0.108
500+
£0.0927
1500+
£0.0693
Min: 5 / Mult: 5
150ohm
MCPSRF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4180591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0739
50+
£0.036
250+
£0.0331
500+
£0.0274
1500+
£0.0251
More Pricing...
Min: 5 / Mult: 5
2.2kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4136902

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0409
Min: 2000 / Mult: 2000
47ohm
WRM Series
250V
Metal Film
400mW
0
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
4180553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.103
50+
£0.0503
250+
£0.0377
500+
£0.0313
1500+
£0.0279
More Pricing...
Min: 5 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0313
1500+
£0.0279
3000+
£0.0235
Min: 500 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4006563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.158
250+
£0.108
500+
£0.0927
1500+
£0.0693
Min: 100 / Mult: 5
150ohm
MCPSRF Series
200V
Metal Film
400mW
0
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
3547585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0539
250+
£0.0369
500+
£0.0358
Min: 100 / Mult: 5
180kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.118
50+
£0.0539
250+
£0.0369
500+
£0.0358
Min: 5 / Mult: 5
180kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.403
50+
£0.232
250+
£0.202
500+
£0.184
1000+
£0.169
More Pricing...
Min: 5 / Mult: 5
1Mohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.361
50+
£0.173
250+
£0.134
500+
£0.119
1500+
£0.0992
More Pricing...
Min: 5 / Mult: 5
1Mohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.544
50+
£0.281
250+
£0.223
500+
£0.211
1000+
£0.171
Min: 5 / Mult: 5
2.2kohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.526
50+
£0.259
250+
£0.217
500+
£0.191
1000+
£0.164
More Pricing...
Min: 5 / Mult: 5
100ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.478
50+
£0.283
250+
£0.209
500+
£0.178
1000+
£0.167
More Pricing...
Min: 5 / Mult: 5
120kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.411
50+
£0.236
250+
£0.208
500+
£0.178
1000+
£0.167
More Pricing...
Min: 5 / Mult: 5
10kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3087852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0378
250+
£0.0322
500+
£0.0312
1500+
£0.0266
Min: 5 / Mult: 5
3.9kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1713624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.491
50+
£0.276
250+
£0.215
500+
£0.182
1000+
£0.181
Min: 5 / Mult: 5
1Mohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.321
50+
£0.154
250+
£0.116
500+
£0.104
1500+
£0.0896
More Pricing...
Min: 5 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0329
250+
£0.0296
500+
£0.0279
1500+
£0.0255
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.299
50+
£0.108
100+
£0.100
250+
£0.0926
500+
£0.0801
More Pricing...
Min: 1 / Mult: 1
10kohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
2838049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.242
50+
£0.223
250+
£0.212
500+
£0.205
1500+
£0.198
More Pricing...
Min: 5 / Mult: 5
100ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.450
50+
£0.336
250+
£0.263
500+
£0.230
1500+
£0.196
More Pricing...
Min: 5 / Mult: 5
10kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-25 of 1404 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account