ex VAT

100kohm Fixed Precision Resistor Networks:

12 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.910
50+
£3.470
100+
£2.840
200+
£2.570
500+
£2.290
Min: 10 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.250
10+
£3.910
50+
£3.470
100+
£2.840
200+
£2.570
More Pricing...
Min: 1 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
4032661

RoHS

Date/Lot Code

Each
1+
£10.350
10+
£7.540
50+
£6.100
100+
£5.780
250+
£5.110
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
4032656

RoHS

Date/Lot Code

Each
1+
£25.220
10+
£18.070
50+
£14.920
100+
£13.890
250+
£12.760
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
4032673

RoHS

Date/Lot Code

Each
1+
£11.700
10+
£8.180
50+
£6.620
100+
£6.120
250+
£5.570
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
100kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
4669054

RoHS

Date/Lot Code

Each
1+
£12.900
10+
£9.220
50+
£7.470
100+
£7.010
250+
£6.310
More Pricing...
Min: 1 / Mult: 1
100kohm
LT5400 Series
10kohm
4Elements
Isolated
MSOP-EP
8Pins
800mW
± 15%
-10, +25ppm/°C
-
2481061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.350
300+
£2.110
Min: 100 / Mult: 1
100kohm
AORN Series
1kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2481061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.660
10+
£2.910
25+
£2.620
50+
£2.490
100+
£2.350
More Pricing...
Min: 1 / Mult: 1
100kohm
AORN Series
1kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
4165230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.314
Min: 1000 / Mult: 1000
100kohm
ACAS Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/°C
-
4141082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.404
250+
£0.367
500+
£0.337
Min: 100 / Mult: 1
100kohm
ACAS Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/°C
-
4141082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.828
50+
£0.447
100+
£0.404
250+
£0.367
500+
£0.337
Min: 1 / Mult: 1
100kohm
ACAS Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/°C
-
1858327

RoHS

Each (Supplied in a Waffle Tray)
1+
£27.870
Min: 1 / Mult: 1
100kohm
CTR Series
-
6Elements
-
-
6Pins
250mW
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account