ex VAT

Fixed Precision Resistor Networks:

19 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£3.89
50+
£2.92
250+
£2.43
500+
£2.30
1000+
£2.29
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£7.19
50+
£5.33
250+
£4.56
500+
£4.50
1000+
£4.45
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
2517438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£6.09
50+
£4.70
250+
£4.26
500+
£3.92
1000+
£3.84
More Pricing...
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
2517432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£4.34
50+
£3.13
250+
£2.45
500+
£2.34
1000+
£2.33
More Pricing...
Min: 5 / Mult: 5
16.67kohm
MAX5490 Series
83.33kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£4.10
50+
£3.12
250+
£2.69
500+
£2.46
1000+
£2.42
More Pricing...
Min: 5 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£7.19
50+
£5.33
250+
£4.56
500+
£4.50
1000+
£4.45
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
2517433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.12
250+
£2.69
500+
£2.46
1000+
£2.42
2500+
£2.37
Min: 100 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.92
250+
£2.43
500+
£2.30
1000+
£2.29
2500+
£2.28
Min: 100 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£6.09
50+
£4.70
250+
£4.26
500+
£3.92
1000+
£3.84
More Pricing...
Min: 10 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
2517432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.13
250+
£2.45
500+
£2.34
1000+
£2.33
2500+
£2.32
Min: 100 / Mult: 5
16.67kohm
MAX5490 Series
83.33kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
3921996

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.22
Min: 2500 / Mult: 2500
4kohm
MAX5492 Series
6kohm
2Elements
Voltage Divider
SOT-23
5Pins
160mW
± 0.035%
± 35ppm/°C
3921984

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£2.27
Min: 2500 / Mult: 2500
3.85kohm
MAX5490 Series
96.15kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
3921986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£4.33
Min: 2500 / Mult: 2500
12kohm
MAX5491 Series
18kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
3921991

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£4.33
Min: 2500 / Mult: 2500
2.73kohm
MAX5491 Series
27.27kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
2517428RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.07
250+
£2.44
500+
£2.30
1000+
£2.29
2500+
£2.28
Min: 100 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£4.43
50+
£3.07
250+
£2.44
500+
£2.30
1000+
£2.29
More Pricing...
Min: 5 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
3927457

RoHS

Each (Supplied on Full Reel)
Full Reel
112500+
£3.93
Min: 112500 / Mult: 112500
10kohm
MAX5491 Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
1845899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.27
5+
£1.23
10+
£1.19
25+
£1.16
50+
£1.13
Min: 1 / Mult: 1
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
1845899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.13
Min: 500 / Mult: 1
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account