ex VAT

360kohm Fixed Network Resistors:

11 Products Found
Find a huge range of 360kohm Fixed Network Resistors at Farnell® UK. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3342956

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0197
Min: 10000 / Mult: 10000
360kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.119
Min: 2500 / Mult: 2500
360kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3342342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.039
Min: 10000 / Mult: 10000
360kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3342816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0583
Min: 5000 / Mult: 5000
360kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3343916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0237
Min: 10000 / Mult: 10000
360kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3343405

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.017
Min: 20000 / Mult: 20000
360kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0158
Min: 10000 / Mult: 10000
360kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3344056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0244
Min: 10000 / Mult: 10000
360kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0161
Min: 10000 / Mult: 10000
360kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0171
Min: 10000 / Mult: 10000
360kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343095

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0148
Min: 15000 / Mult: 15000
360kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account