ex VAT

240kohm Fixed Network Resistors:

11 Products Found
Find a huge range of 240kohm Fixed Network Resistors at Farnell® UK. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3342520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0161
Min: 10000 / Mult: 10000
240kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3343383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.0183
Min: 20000 / Mult: 20000
240kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0121
Min: 15000 / Mult: 15000
240kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342666

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0171
Min: 10000 / Mult: 10000
240kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3342931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0166
Min: 10000 / Mult: 10000
240kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.039
Min: 10000 / Mult: 10000
240kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3342793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0583
Min: 5000 / Mult: 5000
240kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3343548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.119
Min: 2500 / Mult: 2500
240kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3343890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0237
Min: 10000 / Mult: 10000
240kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3343700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0158
Min: 10000 / Mult: 10000
240kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3344036

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0199
Min: 10000 / Mult: 10000
240kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account