ex VAT

2.4ohm Fixed Network Resistors:

8 Products Found
Find a huge range of 2.4ohm Fixed Network Resistors at Farnell® UK. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3342528

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0161
Min: 10000 / Mult: 10000
2.4ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3343081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0123
Min: 15000 / Mult: 15000
2.4ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0166
Min: 10000 / Mult: 10000
2.4ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0171
Min: 10000 / Mult: 10000
2.4ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3344042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0244
Min: 10000 / Mult: 10000
2.4ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.0158
Min: 20000 / Mult: 20000
2.4ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343711

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0158
Min: 10000 / Mult: 10000
2.4ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3343899

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0237
Min: 10000 / Mult: 10000
2.4ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account