ex VAT

0.22ohm Current Sense Through Hole Resistors:

27 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542700

RoHS

Date/Lot Code

Each
5+
£1.170
50+
£0.592
250+
£0.523
500+
£0.475
1000+
£0.435
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542754

RoHS

Date/Lot Code

Each
1+
£1.160
10+
£0.765
50+
£0.589
100+
£0.531
200+
£0.479
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
24.5mm
-
-
-55°C
200°C
2419236

RoHS

Date/Lot Code

Each
1+
£31.200
10+
£25.160
20+
£22.550
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
3542741

RoHS

Date/Lot Code

Each
1+
£0.290
50+
£0.142
100+
£0.129
250+
£0.118
500+
£0.110
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3223676

RoHS

Date/Lot Code

Each
1+
£6.830
3+
£6.120
5+
£5.410
10+
£4.700
20+
£4.270
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
3791135

RoHS

Date/Lot Code

Each
10+
£0.105
100+
£0.0524
500+
£0.0475
1000+
£0.0419
2500+
£0.0371
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
3766324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.449
50+
£0.297
100+
£0.272
250+
£0.250
500+
£0.239
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-
-
-55°C
350°C
3542704

RoHS

Date/Lot Code

Each
5+
£0.214
50+
£0.0761
250+
£0.0508
500+
£0.0442
1000+
£0.0428
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
3542711

RoHS

Each
10+
£0.124
100+
£0.083
500+
£0.0639
1000+
£0.0581
2000+
£0.0523
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
3766335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.553
10+
£0.390
20+
£0.382
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-55°C
350°C
3542703

RoHS

Date/Lot Code

Each
2000+
£0.0449
Min: 2000 / Mult: 2000
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
3542728

RoHS

Date/Lot Code

Each
2000+
£0.0641
Min: 2000 / Mult: 2000
0.22ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542722

RoHS

Date/Lot Code

Each
1000+
£0.0628
Min: 1000 / Mult: 1000
0.22ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
4355883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.145
Min: 1000 / Mult: 1000
0.22ohm
FKN Series
3W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
17.5mm
-
-
-40°C
155°C
4736290

RoHS

Date/Lot Code

Each
200+
£4.920
Min: 200 / Mult: 200
0.22ohm
Riedon PF2472 Series
100W
Thick Film
TO-247
± 1%
± 300ppm/°C
16mm
4.8mm
20mm
-55°C
175°C
4355885

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.130
Min: 1000 / Mult: 1000
0.22ohm
FKN Series
3W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
15.5mm
-
-
-40°C
155°C
4355890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.295
Min: 250 / Mult: 250
0.22ohm
KNP Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
24.5mm
-
-
-40°C
200°C
4355898

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.144
Min: 1000 / Mult: 1000
0.22ohm
NKN Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
15.5mm
-
-
-40°C
200°C
4582898

RoHS

Date/Lot Code

Each
2000+
£0.460
Min: 2000 / Mult: 2000
0.22ohm
UT Series
3W
Wirewound
Axial Leaded
± 5%
-
12.7mm
-
-
-55°C
275°C
4355907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.148
Min: 1000 / Mult: 1000
0.22ohm
SQP Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
8mm
8mm
-55°C
155°C
4355902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.123
Min: 1000 / Mult: 1000
0.22ohm
PNP Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
11.5mm
-
-
-40°C
200°C
4355896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.144
Min: 1000 / Mult: 1000
0.22ohm
NKN Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
17.5mm
-
-
-40°C
200°C
4582888

RoHS

Date/Lot Code

Each
2000+
£0.683
Min: 2000 / Mult: 2000
0.22ohm
UT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.2mm
-
-
-55°C
275°C
4355888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.137
Min: 1000 / Mult: 1000
0.22ohm
KNP Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
15.5mm
-
-
-40°C
200°C
4355894

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.201
Min: 500 / Mult: 500
0.22ohm
KNP Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
17.5mm
-
-
-40°C
200°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account