ex VAT

Current Sense Through Hole Resistors:

35 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046058

RoHS

Each
1+
£1.73
10+
£1.48
25+
£1.35
50+
£1.20
100+
£1.18
Min: 1 / Mult: 1
0.01ohm
0
3W
Metal Element
Radial Leaded
0
± 20ppm/°C
15.2mm
-
25.4mm
-
275°C
4582761

RoHS

Date/Lot Code

Each
1+
£1.52
10+
£1.00
25+
£0.86
50+
£0.78
100+
£0.70
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582763

RoHS

Date/Lot Code

Each
1+
£2.30
10+
£1.53
25+
£1.32
50+
£1.20
100+
£1.08
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582745

RoHS

Date/Lot Code

Each
1+
£1.46
10+
£0.95
25+
£0.83
50+
£0.74
100+
£0.66
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582751

RoHS

Date/Lot Code

Each
1+
£1.77
10+
£1.16
25+
£1.01
50+
£0.90
100+
£0.82
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4552521

RoHS

Date/Lot Code

Each
1+
£0.88
10+
£0.58
50+
£0.48
100+
£0.44
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
± 400ppm/°C
15.24mm
1.65mm
25.4mm
-65°C
275°C
4582758

RoHS

Date/Lot Code

Each
1+
£1.52
10+
£1.00
25+
£0.86
50+
£0.78
100+
£0.70
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582746

RoHS

Date/Lot Code

Each
1+
£2.20
10+
£1.42
25+
£1.27
50+
£1.15
100+
£1.04
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582749

RoHS

Date/Lot Code

Each
1+
£1.46
10+
£0.95
25+
£0.83
50+
£0.74
100+
£0.66
More Pricing...
Min: 1 / Mult: 1
0.03ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582748

RoHS

Date/Lot Code

Each
1+
£2.21
10+
£1.44
25+
£1.27
50+
£1.16
100+
£1.05
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582759

RoHS

Date/Lot Code

Each
1+
£1.56
10+
£1.03
25+
£0.89
50+
£0.80
100+
£0.74
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582764

RoHS

Date/Lot Code

Each
1+
£0.92
10+
£0.76
25+
£0.72
50+
£0.67
100+
£0.63
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4046065

RoHS

Each
1+
£2.64
10+
£1.71
25+
£1.60
50+
£1.48
100+
£1.26
Min: 1 / Mult: 1
0.005ohm
0
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
4046066

RoHS

Each
1+
£2.08
10+
£1.43
25+
£1.40
Min: 1 / Mult: 1
0.01ohm
0
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
4046070

RoHS

Each
1+
£2.24
10+
£1.28
25+
£1.18
50+
£1.07
100+
£0.99
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
4582765

RoHS

Date/Lot Code

Each
1500+
£0.50
Min: 1500 / Mult: 1500
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 5%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582752

RoHS

Date/Lot Code

Each
1500+
£0.47
Min: 1500 / Mult: 1500
0.07ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582762

RoHS

Date/Lot Code

Each
1500+
£0.51
Min: 1500 / Mult: 1500
0.03ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582760

RoHS

Date/Lot Code

Each
1000+
£0.71
Min: 1000 / Mult: 1000
0.025ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582754

RoHS

Date/Lot Code

Each
1500+
£0.48
Min: 1500 / Mult: 1500
0.1ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582750

RoHS

Date/Lot Code

Each
1500+
£0.48
Min: 1500 / Mult: 1500
0.04ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582756

RoHS

Date/Lot Code

Each
1+
£2.30
10+
£1.52
25+
£1.33
50+
£1.21
100+
£1.09
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582753

RoHS

Date/Lot Code

Each
1500+
£0.47
Min: 1500 / Mult: 1500
0.08ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582757

RoHS

Date/Lot Code

Each
1500+
£0.58
Min: 1500 / Mult: 1500
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 5%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582747

RoHS

Date/Lot Code

Each
1500+
£0.48
Min: 1500 / Mult: 1500
0.01ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account