ex VAT

5W 0.05ohm Current Sense Through Hole Resistors:

7 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Product Range
Power Rating
1
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4582763

RoHS

Date/Lot Code

Each
1+
£2.30
10+
£1.53
25+
£1.32
50+
£1.20
100+
£1.08
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4715774

RoHS

Date/Lot Code

Each
1+
£1.65
10+
£0.78
50+
£0.53
100+
£0.46
200+
£0.38
More Pricing...
Min: 1 / Mult: 1
0.05ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
4582899

RoHS

Date/Lot Code

Each
2000+
£0.61
Min: 2000 / Mult: 2000
0.05ohm
UT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.2mm
-
-
-55°C
275°C
1108088

RoHS

Date/Lot Code

Each
1+
£5.21
Min: 1 / Mult: 1
0.05ohm
LVR Series
5W
Wirewound
Axial Leaded
± 1%
± 100ppm/°C
23.5mm
-
-
-65°C
275°C
4045900

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
£1.36
Min: 750 / Mult: 750
0.05ohm
10 Series
5W
Wirewound
Axial Leaded
0
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4046190

RoHS

Each
2500+
£0.45
Min: 2500 / Mult: 2500
0.05ohm
TWW Series
5W
Wirewound
Radial Leaded
± 5%
0
13mm
9mm
25mm
-55°C
275°C
4045899

RoHS

Date/Lot Code

Each
1+
£2.58
Min: 1 / Mult: 1
0.05ohm
10 Series
5W
Wirewound
Axial Leaded
0
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account