ex VAT

Current Sense SMD Resistors:

11 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4266774

RoHS

Date/Lot Code

Each
1+
£13.430
5+
£12.530
10+
£11.440
20+
£10.630
40+
£9.980
More Pricing...
Min: 1 / Mult: 1
0.75ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266771

RoHS

Date/Lot Code

Each
1+
£16.080
5+
£12.990
10+
£12.310
20+
£11.630
40+
£10.420
More Pricing...
Min: 1 / Mult: 1
0.3ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266775

RoHS

Date/Lot Code

Each
1+
£16.350
5+
£13.210
10+
£12.520
20+
£11.820
40+
£10.600
More Pricing...
Min: 1 / Mult: 1
1ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266769

RoHS

Date/Lot Code

Each
1+
£16.490
5+
£13.320
10+
£12.630
20+
£11.930
40+
£10.690
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266772

RoHS

Date/Lot Code

Each
1+
£16.220
5+
£13.100
10+
£12.420
20+
£11.730
40+
£10.510
More Pricing...
Min: 1 / Mult: 1
0.4ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266773

RoHS

Date/Lot Code

Each
1+
£14.790
5+
£13.010
10+
£11.650
20+
£10.550
40+
£9.770
More Pricing...
Min: 1 / Mult: 1
0.5ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
4266770

RoHS

Date/Lot Code

Each
1+
£16.490
5+
£13.320
10+
£12.630
20+
£11.930
40+
£10.690
More Pricing...
Min: 1 / Mult: 1
0.2ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
2820534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£31.750
10+
£29.150
20+
£26.840
Min: 1 / Mult: 1
0.02ohm
CSM3637Z Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 5ppm/°C
9.144mm
9.398mm
0.635mm
-65°C
170°C
2820535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£31.130
2+
£29.990
3+
£28.840
5+
£27.350
10+
£26.280
More Pricing...
Min: 1 / Mult: 1
0.05ohm
CSM3637Z Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 5ppm/°C
9.144mm
9.398mm
0.635mm
-65°C
170°C
2820534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£29.150
20+
£26.840
Min: 10 / Mult: 1
0.02ohm
CSM3637Z Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 5ppm/°C
9.144mm
9.398mm
0.635mm
-65°C
170°C
2820535RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£23.370
Min: 100 / Mult: 1
0.05ohm
CSM3637Z Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 5ppm/°C
9.144mm
9.398mm
0.635mm
-65°C
170°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account