ex VAT

Current Sense SMD Resistors:

15 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3703006

RoHS

Date/Lot Code

Each
100+
£17.000
Min: 100 / Mult: 100
200µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
3703026

RoHS

Date/Lot Code

Each
1+
£28.720
5+
£27.710
10+
£27.180
25+
£26.810
50+
£26.430
More Pricing...
Min: 1 / Mult: 1
50µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
3703025

RoHS

Date/Lot Code

Each
100+
£27.960
Min: 100 / Mult: 100
50µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
3703029

RoHS

Date/Lot Code

Each
100+
£30.360
Min: 100 / Mult: 100
100µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
3703004

RoHS

Date/Lot Code

Each
100+
£17.780
Min: 100 / Mult: 100
100µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
3593258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.371
10+
£0.140
100+
£0.0794
1000+
£0.0602
5000+
£0.0553
More Pricing...
Min: 1 / Mult: 1
0.18ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
+/-150ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
3703018

RoHS

Date/Lot Code

Each
100+
£17.780
250+
£16.430
Min: 100 / Mult: 100
100µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
3703014

RoHS

Date/Lot Code

Each
1+
£55.330
5+
£48.220
10+
£41.110
25+
£37.270
50+
£34.870
More Pricing...
Min: 1 / Mult: 1
100µohm
CSM2F-7036 Series
2714 [7036 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
70mm
36mm
3mm
-40°C
170°C
AEC-Q200
3703020

RoHS

Date/Lot Code

Each
1+
£19.140
Min: 1 / Mult: 1
200µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
3703023

RoHS

Date/Lot Code

Each
1+
£28.720
5+
£27.710
10+
£27.040
25+
£26.700
50+
£26.350
More Pricing...
Min: 1 / Mult: 1
25µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
3703027

RoHS

Date/Lot Code

Each
100+
£26.720
Min: 100 / Mult: 100
50µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
3289884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.683
25+
£0.583
50+
£0.535
100+
£0.486
More Pricing...
Min: 1 / Mult: 1
1mohm
KRL Series
2512 Wide
3W
± 5%
Metal Foil
+/-150ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
3703021

RoHS

Date/Lot Code

Each
100+
£28.740
250+
£27.930
Min: 100 / Mult: 100
25µohm
CSM2F-8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
+/-150ppm/°C
85mm
36mm
3mm
-40°C
170°C
AEC-Q200
4073849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.446
25+
£0.392
100+
£0.344
250+
£0.286
500+
£0.239
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0402 [1005 Metric]
2W
0
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
4073883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.296
25+
£0.210
50+
£0.162
100+
£0.145
250+
£0.133
Min: 1 / Mult: 1
0.0025ohm
PA Series
0603 [1608 Metric]
3W
0
Metal Strip
+/-150ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account