ex VAT

4mohm Current Sense SMD Resistors:

11 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782896

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.497
25+
£0.242
50+
£0.225
100+
£0.207
250+
£0.178
More Pricing...
Min: 1 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3782959

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.590
25+
£0.280
50+
£0.265
100+
£0.249
250+
£0.214
More Pricing...
Min: 1 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3782822

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.329
25+
£0.195
50+
£0.182
100+
£0.175
250+
£0.156
More Pricing...
Min: 1 / Mult: 1
4mohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
3782863

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.547
25+
£0.270
50+
£0.251
100+
£0.231
250+
£0.202
More Pricing...
Min: 1 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3782836

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.331
25+
£0.183
50+
£0.175
100+
£0.168
250+
£0.150
More Pricing...
Min: 1 / Mult: 1
4mohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
3289888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.387
Min: 1000 / Mult: 1000
4mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
4752652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.177
Min: 2000 / Mult: 2000
4mohm
PMR Series
2010 [5025 Metric]
1W
± 5%
Metal Plate
± 100ppm/°C
5mm
2.5mm
0.42mm
-55°C
155°C
AEC-Q200
4752640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.167
Min: 2000 / Mult: 2000
4mohm
PMR Series
1210 [3225 Metric]
1W
± 5%
Metal Plate
± 100ppm/°C
3.2mm
2.5mm
0.32mm
-55°C
155°C
AEC-Q200
4136790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.408
25+
£0.253
50+
£0.207
100+
£0.162
Min: 1 / Mult: 1
4mohm
PA Series
1206 [3216 Metric]
1W
0
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
170°C
-
4136782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.544
25+
£0.257
50+
£0.201
100+
£0.183
250+
£0.172
More Pricing...
Min: 1 / Mult: 1
4mohm
PA Series
1206 [3216 Metric]
1W
0
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
4259757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.551
25+
£0.273
50+
£0.259
100+
£0.245
250+
£0.212
More Pricing...
Min: 1 / Mult: 1
4mohm
CRF Series
1206 [3216 Metric]
1W
0
Metal Strip
± 50ppm/°C
3.2mm
1.65mm
0.6mm
-55°C
170°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account