ex VAT

Current Sense SMD Resistors:

21,098 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565568
Each
1+
£13.420
10+
£10.850
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.340
100+
£0.280
500+
£0.262
1000+
£0.219
2500+
£0.200
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
2116426

RoHS

Each
Packaging Options
10+
£0.120
100+
£0.0564
Min: 10 / Mult: 10
0.12ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.290
100+
£0.240
500+
£0.224
1000+
£0.187
2500+
£0.171
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
1107476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.080
50+
£1.470
100+
£1.340
250+
£1.220
500+
£1.140
More Pricing...
Min: 1 / Mult: 1
0.01ohm
WSR Series
4527 [11470 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
2828183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.375
100+
£0.165
Min: 10 / Mult: 10
0.015ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.320
50+
£0.887
250+
£0.752
500+
£0.600
1000+
£0.524
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
2908497

RoHS

Date/Lot Code

Each
10+
£0.538
100+
£0.444
500+
£0.376
1000+
£0.316
2000+
£0.294
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.258
100+
£0.213
500+
£0.198
1000+
£0.166
2500+
£0.152
More Pricing...
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.335
100+
£0.148
500+
£0.113
1000+
£0.087
2500+
£0.078
More Pricing...
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
0.32mm
-55°C
155°C
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.295
100+
£0.252
500+
£0.233
1000+
£0.194
2000+
£0.179
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.58mm
-55°C
55°C
-
3924540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.559
100+
£0.425
500+
£0.393
1000+
£0.361
2000+
£0.353
Min: 10 / Mult: 10
0.018ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.618
100+
£0.476
500+
£0.442
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.091ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.560
100+
£0.425
500+
£0.393
1000+
£0.361
2000+
£0.353
Min: 10 / Mult: 10
0.056ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.559
100+
£0.425
500+
£0.395
1000+
£0.365
2000+
£0.353
Min: 10 / Mult: 10
0.022ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.559
100+
£0.425
500+
£0.395
1000+
£0.365
2000+
£0.353
Min: 10 / Mult: 10
0.082ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.658
100+
£0.500
500+
£0.448
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.011ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.559
100+
£0.425
500+
£0.395
1000+
£0.365
2000+
£0.353
Min: 10 / Mult: 10
0.013ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.525
100+
£0.405
500+
£0.376
1000+
£0.365
2000+
£0.353
Min: 10 / Mult: 10
0.051ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.618
100+
£0.476
500+
£0.442
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.043ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.658
100+
£0.500
500+
£0.448
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.618
100+
£0.476
500+
£0.432
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.03ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3923432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0265
Min: 5000 / Mult: 5000
0.56ohm
RL Series
0805 [2012 Metric]
125mW
0
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
3924538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.618
100+
£0.476
500+
£0.442
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.015ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.618
100+
£0.476
500+
£0.442
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.024ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
1-25 of 21098 items
of 844 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account