ex VAT

0.082ohm Current Sense SMD Resistors:

257 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2294074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.33
100+
£0.25
500+
£0.20
1000+
£0.18
2500+
£0.16
More Pricing...
Min: 10 / Mult: 10
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2483615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.34
100+
£0.26
500+
£0.20
1000+
£0.17
Min: 10 / Mult: 10
0.082ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
0.55mm
-55°C
55°C
-
3542538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.24
100+
£0.14
500+
£0.10
1000+
£0.08
2500+
£0.07
More Pricing...
Min: 10 / Mult: 10
0.082ohm
UR73 Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
125°C
-
2294074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.25
500+
£0.20
1000+
£0.18
2500+
£0.16
5000+
£0.16
Min: 100 / Mult: 10
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2483615RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.26
500+
£0.20
1000+
£0.17
Min: 100 / Mult: 10
0.082ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
0.55mm
-55°C
55°C
-
2828315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
100+
£0.09
500+
£0.07
1000+
£0.06
2000+
£0.05
Min: 10 / Mult: 10
0.082ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2827343

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.04
Min: 4000 / Mult: 4000
0.082ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2827322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.06
Min: 4000 / Mult: 4000
0.082ohm
MCLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2827155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.09
Min: 4000 / Mult: 4000
0.082ohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2696362

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.14
Min: 5000 / Mult: 5000
0.082ohm
UCR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
2828315RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.07
1000+
£0.06
2000+
£0.05
Min: 500 / Mult: 10
0.082ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
3542538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.14
500+
£0.10
1000+
£0.08
2500+
£0.07
5000+
£0.06
Min: 100 / Mult: 10
0.082ohm
UR73 Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
125°C
-
3828651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.29
100+
£0.22
500+
£0.17
1000+
£0.14
2000+
£0.12
Min: 10 / Mult: 10
0.082ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3828651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
500+
£0.17
1000+
£0.14
2000+
£0.12
Min: 100 / Mult: 10
0.082ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
4175559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
50+
£0.18
100+
£0.16
250+
£0.14
500+
£0.13
Min: 1 / Mult: 1
0.082ohm
RLC73 Series
2512 [6432 Metric]
1W
0
Thick Film
± 300ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
4206070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.43
50+
£0.18
100+
£0.16
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
0.082ohm
RLW73 Series
1020 Wide [2550 Metric]
1W
0
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
-
4205928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
50+
£0.15
100+
£0.13
250+
£0.11
500+
£0.10
Min: 1 / Mult: 1
0.082ohm
RLW73P Series
0508 Wide [1220 Metric]
1W
0
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4206021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
250+
£0.14
500+
£0.12
1000+
£0.12
Min: 100 / Mult: 1
0.082ohm
RLW73P Series
0612 Wide [1632 Metric]
1.5W
0
Thick Film
± 200ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
-
4174752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.50
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
Min: 1 / Mult: 1
0.082ohm
RLC73P Series
1210 [3225 Metric]
750mW
0
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4175828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
50+
£0.25
100+
£0.22
250+
£0.20
500+
£0.19
Min: 1 / Mult: 1
0.082ohm
RLC73P Series
2512 [6432 Metric]
2W
0
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4206070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
250+
£0.14
500+
£0.13
1000+
£0.12
Min: 100 / Mult: 1
0.082ohm
RLW73 Series
1020 Wide [2550 Metric]
1W
0
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
-
4205882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.082ohm
RLW73 Series
0508 Wide [1220 Metric]
500mW
0
Thick Film
± 200ppm/°C
1.25mm
2mm
0.6mm
-55°C
155°C
-
4205975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
50+
£0.14
100+
£0.13
250+
£0.11
500+
£0.10
More Pricing...
Min: 1 / Mult: 1
0.082ohm
RLW73 Series
0612 Wide [1632 Metric]
750mW
0
Thick Film
± 200ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
-
4175828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
250+
£0.20
500+
£0.19
Min: 100 / Mult: 1
0.082ohm
RLC73P Series
2512 [6432 Metric]
2W
0
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4173423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.05
Min: 500 / Mult: 1
0.082ohm
RLC73 Series
0805 [2012 Metric]
125mW
0
Thick Film
0
2mm
1.25mm
0.55mm
-55°C
155°C
-
1-25 of 257 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account