ex VAT

0.062ohm Current Sense SMD Resistors:

101 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.658
100+
£0.500
500+
£0.448
1000+
£0.395
2000+
£0.382
Min: 10 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.500
500+
£0.448
1000+
£0.395
2000+
£0.382
Min: 100 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
4175018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.417
50+
£0.172
100+
£0.156
250+
£0.138
500+
£0.122
More Pricing...
Min: 1 / Mult: 1
0.062ohm
RLC73 Series
2010 [5025 Metric]
750mW
0
Thick Film
± 300ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175018RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.156
250+
£0.138
500+
£0.122
1000+
£0.115
Min: 100 / Mult: 1
0.062ohm
RLC73 Series
2010 [5025 Metric]
750mW
0
Thick Film
± 300ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
3790985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.199
100+
£0.170
500+
£0.143
1000+
£0.130
2500+
£0.120
More Pricing...
Min: 10 / Mult: 10
0.062ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
2353394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.528
100+
£0.420
500+
£0.339
1000+
£0.303
2500+
£0.277
More Pricing...
Min: 10 / Mult: 10
0.062ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2991964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.539
50+
£0.402
250+
£0.314
500+
£0.290
1000+
£0.251
More Pricing...
Min: 5 / Mult: 5
0.062ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
2483599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.225
100+
£0.193
500+
£0.178
1000+
£0.162
2000+
£0.149
More Pricing...
Min: 10 / Mult: 10
0.062ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.55mm
-55°C
55°C
-
2805318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.213
50+
£0.0753
100+
£0.0718
250+
£0.0683
500+
£0.0603
Min: 1 / Mult: 1
0.062ohm
RLP73 Series
0603 [1608 Metric]
125mW
± 1%
Thick Film
± 400ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
2353394RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.420
500+
£0.339
1000+
£0.303
2500+
£0.277
5000+
£0.271
Min: 100 / Mult: 10
0.062ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
2483599RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.193
500+
£0.178
1000+
£0.162
2000+
£0.149
4000+
£0.137
Min: 100 / Mult: 10
0.062ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.55mm
-55°C
55°C
-
2805318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0603
Min: 500 / Mult: 1
0.062ohm
RLP73 Series
0603 [1608 Metric]
125mW
± 1%
Thick Film
± 400ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
2805336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.120
50+
£0.594
100+
£0.526
250+
£0.505
500+
£0.484
More Pricing...
Min: 1 / Mult: 1
0.062ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
2991964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.402
250+
£0.314
500+
£0.290
1000+
£0.251
2000+
£0.246
Min: 100 / Mult: 5
0.062ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
2805336RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.526
250+
£0.505
500+
£0.484
1000+
£0.421
Min: 100 / Mult: 1
0.062ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
3790985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.170
500+
£0.143
1000+
£0.130
2500+
£0.120
5000+
£0.117
Min: 100 / Mult: 10
0.062ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
4173942RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0714
Min: 500 / Mult: 1
0.062ohm
RLC73 Series
1206 [3216 Metric]
250mW
0
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
4173674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.191
50+
£0.0673
100+
£0.0617
250+
£0.0561
500+
£0.0495
Min: 1 / Mult: 1
0.062ohm
RLC73P Series
0805 [2012 Metric]
250mW
0
Thick Film
0
2mm
1.25mm
0.55mm
-55°C
155°C
-
4173420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0434
1000+
£0.0383
Min: 500 / Mult: 1
0.062ohm
RLC73 Series
0805 [2012 Metric]
125mW
0
Thick Film
0
2mm
1.25mm
0.55mm
-55°C
155°C
-
4175287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.244
250+
£0.198
500+
£0.176
Min: 100 / Mult: 1
0.062ohm
RLC73P Series
2010 [5025 Metric]
1W
0
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4175824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.265
250+
£0.215
500+
£0.211
Min: 100 / Mult: 1
0.062ohm
RLC73P Series
2512 [6432 Metric]
2W
0
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4174749RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.159
250+
£0.140
500+
£0.124
Min: 100 / Mult: 1
0.062ohm
RLC73P Series
1210 [3225 Metric]
750mW
0
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4175824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.703
50+
£0.300
100+
£0.265
250+
£0.215
500+
£0.211
Min: 1 / Mult: 1
0.062ohm
RLC73P Series
2512 [6432 Metric]
2W
0
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4173674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0495
Min: 500 / Mult: 1
0.062ohm
RLC73P Series
0805 [2012 Metric]
250mW
0
Thick Film
0
2mm
1.25mm
0.55mm
-55°C
155°C
-
4173942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.252
50+
£0.0893
100+
£0.0851
250+
£0.0809
500+
£0.0714
Min: 1 / Mult: 1
0.062ohm
RLC73 Series
1206 [3216 Metric]
250mW
0
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account