0
0 Items£0.00
ex VAT
ex VAT

0.045ohm Current Sense SMD Resistors:

7 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3388636

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
25+
£0.43
50+
£0.40
100+
£0.38
Min: 1 / Mult: 1
0.045ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
3336866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.19
Min: 5000 / Mult: 5000
0.045ohm
ERJ-L1D Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
5mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.22
Min: 5000 / Mult: 5000
0.045ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.33
Min: 5000 / Mult: 5000
0.045ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
4070389

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
£0.10
Min: 4000 / Mult: 4000
0.045ohm
MSMA Series
2512 [6432 Metric]
3W
0
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
4070408

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
£0.10
Min: 4000 / Mult: 4000
0.045ohm
MSMA Series
2512 [6432 Metric]
3W
0
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
3336933

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.64
Min: 3000 / Mult: 3000
0.045ohm
ERJ-L1W Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 300ppm/°C
6.4mm
3.2mm
1.1mm
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account