ex VAT

0.027ohm Current Sense SMD Resistors:

169 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.295
100+
£0.252
500+
£0.233
1000+
£0.194
2000+
£0.179
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.58mm
-55°C
55°C
-
3766440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.994
50+
£0.691
100+
£0.637
250+
£0.532
500+
£0.491
Min: 1 / Mult: 1
0.027ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
12mm
5mm
4.5mm
-55°C
200°C
-
2483627RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.252
500+
£0.233
1000+
£0.194
2000+
£0.179
4000+
£0.175
Min: 100 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.58mm
-55°C
55°C
-
2483590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.192
500+
£0.162
1000+
£0.135
2000+
£0.125
Min: 100 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
2483590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.225
100+
£0.192
500+
£0.162
1000+
£0.135
2000+
£0.125
Min: 10 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
3766440RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.637
250+
£0.532
500+
£0.491
Min: 100 / Mult: 1
0.027ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
12mm
5mm
4.5mm
-55°C
200°C
-
4203801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.308
500+
£0.277
1000+
£0.228
2500+
£0.204
5000+
£0.160
Min: 100 / Mult: 10
0.027ohm
ERJ-D1 Series
1020 Wide [2550 Metric]
2W
0
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
4203801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.387
100+
£0.308
500+
£0.277
1000+
£0.228
2500+
£0.204
More Pricing...
Min: 10 / Mult: 10
0.027ohm
ERJ-D1 Series
1020 Wide [2550 Metric]
2W
0
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
1577528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.285
100+
£0.203
500+
£0.190
1000+
£0.172
2500+
£0.160
More Pricing...
Min: 10 / Mult: 10
0.027ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 150ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
2145294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.169
100+
£0.121
500+
£0.0994
1000+
£0.0929
2500+
£0.0884
More Pricing...
Min: 10 / Mult: 10
0.027ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
2483515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.239
100+
£0.204
500+
£0.172
1000+
£0.144
2500+
£0.132
Min: 10 / Mult: 10
0.027ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
55°C
-
2483572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.150
Min: 100 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
Metal Foil
± 100ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
3924545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.823
100+
£0.536
500+
£0.460
1000+
£0.383
2000+
£0.353
More Pricing...
Min: 10 / Mult: 10
0.027ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
2483572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.201
100+
£0.150
Min: 10 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
Metal Foil
± 100ppm/°C
5mm
2.5mm
0.58mm
-55°C
55°C
-
3597014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.628
50+
£0.416
250+
£0.305
500+
£0.286
1000+
£0.267
More Pricing...
Min: 5 / Mult: 5
0.027ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
1577528RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.203
500+
£0.190
1000+
£0.172
2500+
£0.160
5000+
£0.158
Min: 100 / Mult: 10
0.027ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 150ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
2483534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.076
1000+
£0.0725
2500+
£0.069
Min: 500 / Mult: 10
0.027ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.58mm
-55°C
55°C
-
2483497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.135
100+
£0.115
500+
£0.0968
1000+
£0.0891
2500+
£0.0809
Min: 10 / Mult: 10
0.027ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
55°C
-
2145294RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.121
500+
£0.0994
1000+
£0.0929
2500+
£0.0884
5000+
£0.0838
Min: 100 / Mult: 10
0.027ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
2483534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.105
100+
£0.0901
500+
£0.076
1000+
£0.0725
2500+
£0.069
Min: 10 / Mult: 10
0.027ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.58mm
-55°C
55°C
-
2483497RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.115
500+
£0.0968
1000+
£0.0891
2500+
£0.0809
Min: 100 / Mult: 10
0.027ohm
TLM Series
0805 [2012 Metric]
250mW
± 5%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
55°C
-
2483552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.307
100+
£0.229
500+
£0.176
1000+
£0.165
2500+
£0.143
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.58mm
-55°C
55°C
-
2483515RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.204
500+
£0.172
1000+
£0.144
2500+
£0.132
Min: 100 / Mult: 10
0.027ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
55°C
-
2483552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.229
500+
£0.176
1000+
£0.165
2500+
£0.143
5000+
£0.117
Min: 100 / Mult: 10
0.027ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.58mm
-55°C
55°C
-
2805321RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.386
250+
£0.342
500+
£0.316
1000+
£0.274
Min: 100 / Mult: 1
0.027ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 400ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account