ex VAT

0.0025ohm Current Sense SMD Resistors:

4 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3388617

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
£1.300
25+
£0.588
50+
£0.526
100+
£0.464
250+
£0.406
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
4073882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.446
25+
£0.392
100+
£0.344
250+
£0.286
500+
£0.239
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0402 [1005 Metric]
2W
0
Metal Strip
± 100ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
4073849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.446
25+
£0.392
100+
£0.344
250+
£0.286
500+
£0.239
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0402 [1005 Metric]
2W
0
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
4073883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.296
25+
£0.210
50+
£0.162
100+
£0.145
250+
£0.133
Min: 1 / Mult: 1
0.0025ohm
PA Series
0603 [1608 Metric]
3W
0
Metal Strip
+/-150ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account