ex VAT

Current Sense SMD Resistors:

6 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3994354

RoHS

Date/Lot Code

Each
1+
£6.810
50+
£4.370
100+
£3.910
250+
£3.570
500+
£3.330
More Pricing...
Min: 1 / Mult: 1
0.02ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
3994356

RoHS

Date/Lot Code

Each
1+
£6.810
50+
£4.370
100+
£3.910
250+
£3.570
500+
£3.330
More Pricing...
Min: 1 / Mult: 1
0.05ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
3994357

RoHS

Date/Lot Code

Each
1+
£6.810
50+
£4.370
100+
£3.910
250+
£3.570
500+
£3.330
More Pricing...
Min: 1 / Mult: 1
0.2ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
3994355

RoHS

Date/Lot Code

Each
1+
£6.810
50+
£4.370
100+
£3.910
250+
£3.570
500+
£3.330
More Pricing...
Min: 1 / Mult: 1
0.025ohm
CSM Series
3637 [9194 Metric]
2W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
3994353

RoHS

Each
1+
£4.950
50+
£4.360
100+
£3.900
250+
£3.530
500+
£3.270
Min: 1 / Mult: 1
0.01ohm
CSM3637L Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
3994352

RoHS

Date/Lot Code

Each
1+
£6.810
50+
£6.280
100+
£5.520
250+
£4.980
500+
£4.780
Min: 1 / Mult: 1
0.005ohm
CSM3637L Series
3637 [9194 Metric]
3W
± 0.1%
Metal Strip
± 35ppm/°C
9.14mm
9.39mm
0.635mm
-65°C
170°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account