ex VAT

Current Sense SMD Resistors:

12 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.34
50+
£0.58
250+
£0.47
500+
£0.34
1500+
£0.34
More Pricing...
Min: 5 / Mult: 5
0.01ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
General Purpose
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.57
250+
£0.42
500+
£0.35
1500+
£0.34
3000+
£0.31
Min: 100 / Mult: 5
0.02ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.96
50+
£0.57
250+
£0.42
500+
£0.35
1500+
£0.34
More Pricing...
Min: 5 / Mult: 5
0.02ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
General Purpose
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.58
250+
£0.47
500+
£0.34
1500+
£0.34
3000+
£0.30
Min: 100 / Mult: 5
0.01ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.35
50+
£0.61
250+
£0.55
500+
£0.52
1500+
£0.48
More Pricing...
Min: 5 / Mult: 5
0.025ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
General Purpose
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.61
250+
£0.55
500+
£0.52
1500+
£0.48
3000+
£0.44
Min: 100 / Mult: 5
0.025ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1703775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
50+
£0.60
100+
£0.52
250+
£0.48
500+
£0.44
More Pricing...
Min: 1 / Mult: 1
0.075ohm
LR Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
-
1703775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.52
250+
£0.48
500+
£0.44
1000+
£0.40
Min: 100 / Mult: 1
0.075ohm
LR Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
-
1100043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.48
50+
£0.71
250+
£0.48
500+
£0.43
1500+
£0.40
More Pricing...
Min: 5 / Mult: 5
0.005ohm
LRF Series
2010 [5025 Metric]
1W
± 5%
General Purpose
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.92
50+
£0.57
250+
£0.42
500+
£0.35
1500+
£0.34
More Pricing...
Min: 5 / Mult: 5
0.015ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
General Purpose
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.71
250+
£0.48
500+
£0.43
1500+
£0.40
3000+
£0.40
Min: 100 / Mult: 5
0.005ohm
LRF Series
2010 [5025 Metric]
1W
± 5%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1100045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.57
250+
£0.42
500+
£0.35
1500+
£0.34
3000+
£0.29
Min: 100 / Mult: 5
0.015ohm
LRF Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5.23mm
2.64mm
0.84mm
-55°C
150°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account