ex VAT

Current Sense SMD Resistors:

19 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3994336

RoHS

Date/Lot Code

Each
10+
£1.03
100+
£0.74
500+
£0.59
1000+
£0.54
3000+
£0.46
More Pricing...
Min: 10 / Mult: 10
0.003ohm
CSM2512A Series
2512 [6432 Metric]
4W
0
Metal Strip
± 25ppm/°C
6.3mm
3.1mm
0.93mm
-65°C
170°C
AEC-Q200
4332332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
250+
£0.41
500+
£0.35
1000+
£0.30
Min: 100 / Mult: 1
0.001ohm
CSI2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
-
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.62
50+
£0.54
100+
£0.46
250+
£0.41
500+
£0.35
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSI2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
-
10mm
5.2mm
0.93mm
-55°C
170°C
-
2991979RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.16
250+
£0.97
500+
£0.93
1500+
£0.88
3000+
£0.86
Min: 100 / Mult: 5
0.001ohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Nichrome (NiCr Alloy)
± 60ppm/°C
10.5mm
5mm
0.93mm
-55°C
170°C
-
2991979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.47
50+
£1.16
250+
£0.97
500+
£0.93
1500+
£0.88
More Pricing...
Min: 5 / Mult: 5
0.001ohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Nichrome (NiCr Alloy)
± 60ppm/°C
10.5mm
5mm
0.93mm
-55°C
170°C
-
4071059

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.45
Min: 3000 / Mult: 3000
0.003ohm
CHSA Series
3920 [10052 Metric]
5W
0
Metal Shunt
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
AEC-Q200
4332408RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
6000+
£0.28
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 5%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
6000+
£0.30
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332394RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
6000+
£0.33
Min: 6000 / Mult: 6000
0ohm
CSI2H-3920 Series
3921 [1052 Metric]
-
-
Metal Strip
-
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
6000+
£0.28
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 5%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.41
Min: 3000 / Mult: 3000
0ohm
CSI2H-5930 Series
5931 [1577 Metric]
-
-
Metal Strip
-
15mm
7.75mm
0.93mm
-55°C
170°C
-
4332407RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
6000+
£0.29
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 2%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
6000+
£0.33
Min: 6000 / Mult: 6000
0ohm
CSI2H-3920 Series
3921 [1052 Metric]
-
-
Metal Strip
-
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
6000+
£0.29
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 2%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332422RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.41
Min: 3000 / Mult: 3000
0ohm
CSI2H-5930 Series
5931 [1577 Metric]
-
-
Metal Strip
-
15mm
7.75mm
0.93mm
-55°C
170°C
-
2116038

RoHS

Each
Packaging Options
5+
£1.66
50+
£1.08
250+
£0.86
500+
£0.81
1500+
£0.76
More Pricing...
Min: 5 / Mult: 5
0.003ohm
TLRS Series
4120 [1050 Metric]
3W
± 1%
Metal Film
± 50ppm/°C
10.5mm
5mm
0.93mm
-55°C
170°C
-
2116038RL

RoHS

Each
Packaging Options
50+
£1.08
250+
£0.86
500+
£0.81
1500+
£0.76
3000+
£0.74
More Pricing...
Min: 100 / Mult: 5
0.003ohm
TLRS Series
4120 [1050 Metric]
3W
± 1%
Metal Film
± 50ppm/°C
10.5mm
5mm
0.93mm
-55°C
170°C
-
4326603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
10+
£0.81
25+
£0.67
50+
£0.60
100+
£0.52
More Pricing...
Min: 1 / Mult: 1
1mohm
CSI2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
-
10mm
5.2mm
0.93mm
-55°C
170°C
-
4332406RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
6000+
£0.30
Min: 6000 / Mult: 6000
0.001ohm
CSI2H-3920 Series
3920 [10052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.93mm
-55°C
170°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account