ex VAT

Current Sense SMD Resistors:

6 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2576347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.917
50+
£0.516
250+
£0.398
500+
£0.339
1500+
£0.328
Min: 5 / Mult: 5
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
-
2576347RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.516
250+
£0.398
500+
£0.339
1500+
£0.328
Min: 100 / Mult: 5
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
-
4158523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.347
Min: 1000 / Mult: 1000
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
0
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
AEC-Q200
4158522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.290
Min: 3000 / Mult: 3000
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
0
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
-
4014815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
50+
£0.615
100+
£0.555
250+
£0.479
500+
£0.403
Min: 1 / Mult: 1
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
0
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
AEC-Q200
4014815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.555
250+
£0.479
500+
£0.403
Min: 100 / Mult: 1
0.001ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
0
Metal Strip
± 75ppm/°C
6.35mm
3.05mm
0.77mm
-55°C
170°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account