ex VAT

90.9kohm Chip SMD Resistors:

292 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339809

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0374
25000+
£0.0319
Min: 5000 / Mult: 5000
90.9kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
4177701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0133
100+
£0.0073
500+
£0.0059
1000+
£0.0054
2500+
£0.0049
More Pricing...
Min: 10 / Mult: 10
90.9kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
4177701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0059
1000+
£0.0054
2500+
£0.0049
5000+
£0.0045
Min: 500 / Mult: 10
90.9kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
-
4079339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0871
500+
£0.0719
1000+
£0.0617
2500+
£0.0572
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0719
1000+
£0.0617
2500+
£0.0572
5000+
£0.0512
Min: 500 / Mult: 10
90.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3495678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0066
100+
£0.0058
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 10 / Mult: 10
90.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2073580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0082
100+
£0.0071
500+
£0.006
1000+
£0.0051
2500+
£0.0035
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0045
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0077
100+
£0.0068
500+
£0.0055
1000+
£0.0042
2500+
£0.0033
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1653181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.039
100+
£0.0216
500+
£0.019
1000+
£0.0164
2500+
£0.015
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2694669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0037
100+
£0.0035
500+
£0.0033
2500+
£0.0023
5000+
£0.0016
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3495678RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 500 / Mult: 10
90.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2094670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.561
100+
£0.329
500+
£0.322
1000+
£0.315
2500+
£0.274
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2330845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.228
50+
£0.165
100+
£0.156
250+
£0.147
500+
£0.130
Min: 1 / Mult: 1
90.9kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2338036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.192
100+
£0.091
500+
£0.0618
1000+
£0.0532
2500+
£0.0443
Min: 10 / Mult: 10
90.9kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2138493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0102
2500+
£0.0084
Min: 500 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0126
500+
£0.0124
1000+
£0.0102
2500+
£0.0084
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2695099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0057
1000+
£0.0048
2500+
£0.0033
5000+
£0.0025
Min: 500 / Mult: 10
90.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0066
500+
£0.0058
2500+
£0.0049
5000+
£0.0048
Min: 10 / Mult: 10
90.9kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3540161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0076
1000+
£0.0041
5000+
£0.0032
12500+
£0.0027
25000+
£0.0024
Min: 500 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1653041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0332
100+
£0.0183
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2563722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0631
100+
£0.0523
500+
£0.0498
2500+
£0.0465
5000+
£0.0441
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2325266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0247
100+
£0.0191
500+
£0.0166
1000+
£0.0158
2500+
£0.015
More Pricing...
Min: 10 / Mult: 10
90.9kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
3495490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0058
2500+
£0.0049
5000+
£0.0048
Min: 500 / Mult: 10
90.9kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 292 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account