ex VAT

84.5ohm Chip SMD Resistors:

197 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.257
250+
£0.236
Min: 100 / Mult: 1
84.5ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.399
50+
£0.291
100+
£0.257
250+
£0.236
Min: 1 / Mult: 1
84.5ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2327370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0901
100+
£0.0414
500+
£0.0339
1000+
£0.0263
2500+
£0.0246
More Pricing...
Min: 10 / Mult: 10
84.5ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.138
100+
£0.0575
500+
£0.0492
1000+
£0.0426
2500+
£0.0361
More Pricing...
Min: 10 / Mult: 10
84.5ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2563711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0711
2500+
£0.0603
5000+
£0.0551
10000+
£0.054
Min: 500 / Mult: 10
84.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2326968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0717
100+
£0.0343
500+
£0.0325
1000+
£0.026
2500+
£0.0243
More Pricing...
Min: 10 / Mult: 10
84.5ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2563711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.106
100+
£0.0862
500+
£0.0711
2500+
£0.0603
5000+
£0.0551
More Pricing...
Min: 10 / Mult: 10
84.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2340431

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0478
Min: 5000 / Mult: 5000
84.5ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2331394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.403
50+
£0.166
100+
£0.151
250+
£0.122
500+
£0.109
Min: 1 / Mult: 1
84.5ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331394RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.151
250+
£0.122
500+
£0.109
Min: 100 / Mult: 1
84.5ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2326968RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0325
1000+
£0.026
2500+
£0.0243
5000+
£0.0238
Min: 500 / Mult: 10
84.5ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2616427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.117
Min: 1000 / Mult: 1000
84.5ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2326657RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0492
1000+
£0.0426
2500+
£0.0361
5000+
£0.0354
Min: 500 / Mult: 10
84.5ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327370RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0339
1000+
£0.0263
2500+
£0.0246
5000+
£0.0224
Min: 500 / Mult: 10
84.5ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2338659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.224
100+
£0.0986
500+
£0.0756
1000+
£0.063
2500+
£0.0564
Min: 10 / Mult: 10
84.5ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2338659RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.0756
1000+
£0.063
2500+
£0.0564
Min: 500 / Mult: 10
84.5ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2838854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.137
250+
£0.111
500+
£0.110
1000+
£0.0982
Min: 100 / Mult: 1
84.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.241
50+
£0.139
100+
£0.137
250+
£0.111
500+
£0.110
More Pricing...
Min: 1 / Mult: 1
84.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.695
50+
£0.451
100+
£0.355
250+
£0.327
500+
£0.302
Min: 1 / Mult: 1
84.5ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229517RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.355
250+
£0.327
500+
£0.302
Min: 100 / Mult: 1
84.5ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3952417

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0012
Min: 10000 / Mult: 10000
84.5ohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4013282

RoHS

Date/Lot Code

Each
10+
£0.0091
100+
£0.0075
500+
£0.0054
1000+
£0.0042
2500+
£0.0032
More Pricing...
Min: 10 / Mult: 10
84.5ohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0074
500+
£0.0073
1000+
£0.0072
2500+
£0.0061
More Pricing...
Min: 10 / Mult: 10
84.5ohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4149493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0073
1000+
£0.0072
2500+
£0.0061
5000+
£0.0049
Min: 500 / Mult: 10
84.5ohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2944736

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.209
10+
£0.166
25+
£0.147
50+
£0.128
100+
£0.119
More Pricing...
Min: 1 / Mult: 1
84.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account