ex VAT

84.5kohm Chip SMD Resistors:

243 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2302831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.392
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2908343

RoHS

Date/Lot Code

Each
10+
£0.0185
100+
£0.0096
500+
£0.0062
1000+
£0.0043
2500+
£0.0033
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2694958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0045
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2138491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0261
100+
£0.0131
500+
£0.013
1000+
£0.0106
2500+
£0.0087
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1692539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0288
100+
£0.0173
500+
£0.014
1000+
£0.0114
2500+
£0.0094
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1692539RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.014
1000+
£0.0114
2500+
£0.0094
5000+
£0.0092
Min: 500 / Mult: 10
84.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2694665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0036
100+
£0.0034
500+
£0.0032
2500+
£0.0022
5000+
£0.0015
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
5000+
£0.002
Min: 500 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2094663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
5000+
£0.175
Min: 100 / Mult: 10
84.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0032
2500+
£0.0022
5000+
£0.0015
10000+
£0.0012
Min: 500 / Mult: 10
84.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2140926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0124
500+
£0.0103
2500+
£0.0081
5000+
£0.0079
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2502934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.125
100+
£0.0592
500+
£0.0402
1000+
£0.0346
2500+
£0.0288
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2326654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.119
100+
£0.0537
500+
£0.0415
1000+
£0.0328
2500+
£0.0283
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0083
2500+
£0.0058
5000+
£0.005
Min: 500 / Mult: 10
84.5kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2330828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.207
50+
£0.154
100+
£0.145
250+
£0.137
500+
£0.128
Min: 1 / Mult: 1
84.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2138491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.013
1000+
£0.0106
2500+
£0.0087
Min: 500 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.099
100+
£0.0516
500+
£0.0441
1000+
£0.0347
Min: 10 / Mult: 10
84.5kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140926RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
2500+
£0.0081
5000+
£0.0079
10000+
£0.0076
Min: 500 / Mult: 10
84.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0085
Min: 5000 / Mult: 5000
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.145
250+
£0.137
500+
£0.128
Min: 100 / Mult: 1
84.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2338656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.289
100+
£0.127
500+
£0.098
1000+
£0.0816
2500+
£0.0732
Min: 10 / Mult: 10
84.5kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2326654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0415
1000+
£0.0328
2500+
£0.0283
5000+
£0.024
Min: 500 / Mult: 10
84.5kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0402
1000+
£0.0346
2500+
£0.0288
5000+
£0.0259
Min: 500 / Mult: 10
84.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2326965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0441
1000+
£0.0347
Min: 500 / Mult: 10
84.5kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 243 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account