ex VAT

78.7ohm Chip SMD Resistors:

172 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2331371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.118
250+
£0.105
Total:£11.80
Min: 100 / Mult: 1
78.7ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.318
50+
£0.131
100+
£0.118
250+
£0.105
Total:£0.32
Min: 1 / Mult: 1
78.7ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2307858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0507
100+
£0.0288
500+
£0.0238
1000+
£0.0188
2500+
£0.0162
Total:£0.51
Min: 10 / Mult: 10
78.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0238
1000+
£0.0188
2500+
£0.0162
Total:£11.90
Min: 500 / Mult: 10
78.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2399031

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0144
Total:£72.00
Min: 5000 / Mult: 5000
78.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3578697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
50+
£0.269
100+
£0.236
250+
£0.232
500+
£0.215
Total:£0.36
Min: 1 / Mult: 1
78.7ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.236
250+
£0.232
500+
£0.215
Total:£23.60
Min: 100 / Mult: 1
78.7ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2338004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.100
100+
£0.0663
500+
£0.0568
1000+
£0.0471
2500+
£0.0437
Total:£1.00
Min: 10 / Mult: 10
78.7ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2339775

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0431
Total:£215.50
Min: 5000 / Mult: 5000
78.7ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2140665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0171
100+
£0.0124
500+
£0.010
2500+
£0.0083
5000+
£0.0081
Total:£0.17
Min: 10 / Mult: 10
78.7ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2563693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.126
100+
£0.0931
500+
£0.0849
2500+
£0.0632
5000+
£0.058
Total:£1.26
Min: 10 / Mult: 10
78.7ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0348
100+
£0.0179
500+
£0.0148
1000+
£0.0116
2500+
£0.0102
Total:£0.35
Min: 10 / Mult: 10
78.7ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.010
2500+
£0.0083
5000+
£0.0081
Total:£5.00
Min: 500 / Mult: 10
78.7ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0148
1000+
£0.0116
2500+
£0.0102
Total:£7.40
Min: 500 / Mult: 10
78.7ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.057
100+
£0.0314
500+
£0.030
1000+
£0.0172
2500+
£0.015
Total:£0.57
Min: 10 / Mult: 10
78.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2141264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Total:£5.25
Min: 500 / Mult: 10
78.7ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2327355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0832
100+
£0.0508
500+
£0.0454
1000+
£0.0399
Total:£0.83
Min: 10 / Mult: 10
78.7ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.030
1000+
£0.0172
2500+
£0.015
Total:£15.00
Min: 500 / Mult: 10
78.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2141264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0179
100+
£0.013
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Total:£0.18
Min: 10 / Mult: 10
78.7ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0927
100+
£0.0473
500+
£0.0366
1000+
£0.0313
2500+
£0.0271
Total:£0.93
Min: 10 / Mult: 10
78.7ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0454
1000+
£0.0399
Total:£22.70
Min: 500 / Mult: 10
78.7ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0931
500+
£0.0849
2500+
£0.0632
5000+
£0.058
Total:£9.31
Min: 100 / Mult: 10
78.7ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2326648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0366
1000+
£0.0313
2500+
£0.0271
Total:£18.30
Min: 500 / Mult: 10
78.7ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3578064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.204
500+
£0.172
2500+
£0.132
5000+
£0.126
Total:£20.40
Min: 100 / Mult: 10
78.7ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.239
100+
£0.204
500+
£0.172
2500+
£0.132
5000+
£0.126
Total:£2.39
Min: 10 / Mult: 10
78.7ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 172 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account