ex VAT

7.15kohm Chip SMD Resistors:

297 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398185

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0108
Min: 5000 / Mult: 5000
7.15kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2397271

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0033
Min: 10000 / Mult: 10000
7.15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2340395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0642
Min: 5000 / Mult: 5000
7.15kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3229360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.732
50+
£0.485
100+
£0.360
250+
£0.331
500+
£0.306
Min: 1 / Mult: 1
7.15kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.360
250+
£0.331
500+
£0.306
Min: 100 / Mult: 1
7.15kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4171707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.180
50+
£0.630
100+
£0.596
250+
£0.548
500+
£0.495
Min: 1 / Mult: 1
7.15kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4171707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
50+
£0.630
100+
£0.596
250+
£0.548
500+
£0.495
Min: 1 / Mult: 1
7.15kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
3495910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0082
100+
£0.0064
500+
£0.0058
1000+
£0.0044
2500+
£0.0034
Min: 10 / Mult: 10
7.15kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2138412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0127
500+
£0.0119
1000+
£0.0102
2500+
£0.0085
Min: 10 / Mult: 10
7.15kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0715
500+
£0.0605
1000+
£0.0544
2500+
£0.050
More Pricing...
Min: 10 / Mult: 10
7.15kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2073226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
7.15kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2695089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0067
1000+
£0.0056
2500+
£0.005
5000+
£0.0043
Min: 500 / Mult: 10
7.15kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
4007585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.773
250+
£0.771
500+
£0.546
Min: 100 / Mult: 1
7.15kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.450
50+
£0.817
100+
£0.773
250+
£0.771
500+
£0.546
Min: 1 / Mult: 1
7.15kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1160192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.269
100+
£0.189
250+
£0.188
500+
£0.154
More Pricing...
Min: 1 / Mult: 1
7.15kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2307836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0475
100+
£0.0275
500+
£0.0225
1000+
£0.0175
2500+
£0.0172
Min: 10 / Mult: 10
7.15kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2695089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
7.15kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2094649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.562
100+
£0.346
500+
£0.328
1000+
£0.309
2500+
£0.217
More Pricing...
Min: 10 / Mult: 10
7.15kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2122474

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
7.15kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2337287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.074
100+
£0.0489
500+
£0.0414
1000+
£0.0372
2500+
£0.0342
More Pricing...
Min: 10 / Mult: 10
7.15kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2331372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.396
50+
£0.163
100+
£0.148
250+
£0.130
500+
£0.116
Min: 1 / Mult: 1
7.15kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2138412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0119
1000+
£0.0102
2500+
£0.0085
Min: 500 / Mult: 10
7.15kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2302726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0074
500+
£0.0066
2500+
£0.0058
5000+
£0.0049
Min: 10 / Mult: 10
7.15kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2073226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0067
2500+
£0.0056
5000+
£0.005
10000+
£0.0043
Min: 500 / Mult: 10
7.15kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2669042

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0465
Min: 5000 / Mult: 5000
7.15kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account